505 - Littelfuse - Cartridge Fuses
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0505020.MXP TTI: 0505020.MXP Littelfuse Availability: 1,020In StockCartridge Fuses 500V 20A 3AB PB-FREE | 1,020In Stock | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.3 mOhms | ||||
Mfr: 0505015.MXP TTI: 0505015.MXP Littelfuse Availability: 600In StockCartridge Fuses 500V 15A 3AB PB-FREE | 600In Stock | 505 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 1 kA, 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0505010.MXP TTI: 0505010.MXP Littelfuse Availability: 26,690In StockCartridge Fuses 10A 450V FAST ACTING | 26,690In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 16.7 mOhms | |||||
Mfr: 0505025.MXP TTI: 0505025.MXP Littelfuse Availability: 11,840In StockCartridge Fuses 500V 25A 3AB PB-FREE | 11,840In Stock | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.1 mOhms | ||||
Mfr: 0505030.MXP TTI: 0505030.MXP Littelfuse Availability: 50In StockCartridge Fuses 500V 30A 3AB PB-FREE | 50In Stock | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.4 mOhms | ||||
Mfr: 0505016.MXP TTI: 0505016.MXP Littelfuse Availability: 500In StockCartridge Fuses 500V 16A 3AB PB-FREE | 500In Stock | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.7 mOhms | ||||
Mfr: 0505015.MXEP TTI: 0505015.MXEP Littelfuse Availability: 940In StockCartridge Fuses 500V 15A 3AB PT PB-FREE | 940In Stock | 505 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 1 kA, 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0505020.MXEP TTI: 0505020.MXEP Littelfuse Availability: 100In StockCartridge Fuses 500V 20A 3AB PT PB-FREE | 100In Stock | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.3 mOhms | ||||
Mfr: 0505016.MXEP TTI: 0505016.MXEP Littelfuse Availability: 370In StockCartridge Fuses 500V 16A 3AB PT PB-FREE | 370In Stock | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.7 mOhms | ||||
Mfr: 0505010.MXEP TTI: 0505010.MXEP Littelfuse Availability: 920In StockCartridge Fuses 500V 10A 3AB PT PB-FREE | 920In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 16.7 mOhms | |||||
Mfr: 0505030.MXEP TTI: 0505030.MXEP Littelfuse Availability: 0In Stock4,259 On Order Expected Cartridge Fuses 500V 30A 3AB PT PB-FREE | 0In Stock4,259 On Order Expected | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.4 mOhms | ||||
0In Stock | 505 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.7 mOhms | ||||||
0In Stock | 505 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.7 mOhms | ||||||
0In Stock | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.1 mOhms | |||||
Mfr: 0505020.MX52LEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 20A 52MM LDS Fast Acting 2AB | Not Available Online | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0505010.MAT3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 450V E 10A AB AMMO | 0In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA, 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Ammo Pack | ||||||
Mfr: 0505020.MXF80P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 20A 3AB PT Radial | 0In Stock | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0505010.MAT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 450V 10A 3AB | Not Available Online | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Ammo Pack | |||||||
Mfr: 0505030.MX52LEP TTI: 0505030.MX52LEP Littelfuse Availability: Not Available OnlineCartridge Fuses 30A 500V FAST ACTING | Not Available Online | 505 | Bulk | ||||||||||||||||
Not Available Online | 505 | ||||||||||||||||||
Not Available Online | 505 | ||||||||||||||||||
Not Available Online | 505 | Ceramic Fuses | 12.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | 505 | Ceramic Fuses | 12.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Board Mount | Axial |