487 - Littelfuse - Cartridge Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0487010.MXEP TTI: 0487010.MXEP Littelfuse Availability: 0In StockCartridge Fuses 420V 10A 5X20 FA PT | 0In Stock | 487 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.3 mOhms | ||||
0In Stock | 487 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Holder / Clip | - 55 C | + 125 C | Bulk | 4.3 mOhms | ||||||
0In Stock | 487 | Ceramic Fuses | 15 A | Fast Blow | 420 VAC | 420 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.5 mOhms | ||||||
0In Stock | 487 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.3 mOhms | |||||
Mfr: 048712.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 420V 12.5A 5X20 FA | 0In Stock | 487 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.8 mOhms | ||||
Mfr: 0487008.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 420V 8A 5X20 FA PT | 0In Stock | 487 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 13.4 mOhms | ||||
Not Available Online | 487 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.3 mOhms | |||||
Mfr: 0487016.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 420V 16A 5X20 FA PT | 0In Stock | 487 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.4 mOhms | ||||
Mfr: 048712.5MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 420V 12.5A 5X20 FA PT | Not Available Online | 487 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.8 mOhms | ||||
0In Stock | 487 | Ceramic Fuses | 15 A | Fast Blow | 420 VAC | 420 VDC | 200 A | - 55 C | + 125 C | Bulk | 7.5 mOhms | ||||||||
0In Stock | 487 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.4 mOhms | |||||
0In Stock | 487 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.4 mOhms |