356 - Littelfuse - Cartridge Fuses
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 356 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 15.7 mOhms | |||||||
0In Stock | 356 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 7.6 mOhms | |||||||
0In Stock | 356 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 330 mOhms | ||||||
0In Stock | 356 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Reel | 46.3 mOhms | ||||||
0In Stock | 356 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 1.95 Ohms | |||||||
0In Stock | 356 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 610 mOhms | |||||||
0In Stock | 356 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 1.652 Ohms | |||||||
0In Stock | 356 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
0In Stock | 356 | Fuse Blocks | 15 A | 3AG | Screw | Bulk | |||||||||||||
0In Stock | 356 | Fuse Blocks | 15 A | 3AG | Screw | Bulk | |||||||||||||
Not Available Online | 356 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 356 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 356 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 356 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 356 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C |
- 1
- 2