• Cartridge Fuses

328 - Littelfuse - Cartridge Fuses

2 Results
2 Results
Filtered By:Circuit ProtectionFuses
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
Current Rating
Fuse Type
Fuse Size / Group
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Mounting Style
Termination Style
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: 0328021.MXP
TTI: 0328021.MXP
Littelfuse
Availability:

0In Stock

Cartridge Fuses 300V 3AB 21A HIGH I2T

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
328
Ceramic Fuses
21 A
3AB (6.3 mm x 32 mm)
300 VAC
100 VDC
200 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
4.2 mOhms
Datasheet
Mfr: 0328021.MXEP
TTI: 0328021.MXEP
Littelfuse
Availability:

0In Stock

Cartridge Fuses 300V 3AB 21A HIGH I2T AXIAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
328
Ceramic Fuses
21 A
3AB (6.3 mm x 32 mm)
300 VAC
100 VDC
200 A
Board Mount
Axial
- 55 C
+ 125 C
Bulk
4.2 mOhms
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™