318 - Littelfuse - Cartridge Fuses
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0318.062HXP TTI: 0318.062HXP Littelfuse Availability: 50In StockCartridge Fuses 250V .062A Axial Fast Acting 3AG | 50In Stock | 318 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24.7 Ohms | |||||
Mfr: 0318.100MXP TTI: 0318.100HXP Littelfuse Availability: 0In Stock2,290 On Order Expected 31-Dec-26 Cartridge Fuses 250V .1A Axial Fast Acting 3AG | 0In Stock2,290 On Order Expected 31-Dec-26 | 318 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.28 Ohms | |||||
Mfr: 0318001.MXP TTI: 0318001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: 0318004.MXP TTI: 0318004.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
Mfr: 0318001.HXP TTI: 0318001.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: 031802.5MXP TTI: 031802.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 51.3 mOhms | |||||
Mfr: 0318.250HXP TTI: 0318.250HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.01 Ohms | |||||
Mfr: 031801.5MXP TTI: 031801.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 103.55 mOhms | |||||
Mfr: 0318.500MXP TTI: 0318.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 498 mOhms | |||||
Mfr: 0318010.MXP TTI: 0318010.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.3 mOhms | |||||
Mfr: 0318007.MXP TTI: 0318007.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 14.6 mOhms | |||||
Mfr: 0318007.MXP TTI: 0318007.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 14.6 mOhms | |||||
Mfr: 0318004.MXP TTI: 0318004.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
Mfr: 0318003.MXP TTI: 0318003.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 42.65 mOhms | |||||
Mfr: 0318003.MXP TTI: 0318003.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 42.65 mOhms | |||||
Mfr: 031801.5MXP TTI: 031801.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 103.55 mOhms | |||||
Mfr: 0318005.MXP TTI: 0318005.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 22.4 mOhms | |||||
Mfr: 03181.25MXP TTI: 03181.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 03181.25MXP TTI: 03181.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 0318.187MXP TTI: 0318.187HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.42 Ohms | |||||
Mfr: 0318010.MXP TTI: 0318010.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.3 mOhms | |||||
Mfr: 0318.200HXP TTI: 0318.200HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.02 Ohms | |||||
Mfr: 0318.500HXP TTI: 0318.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 498 mOhms | |||||
Mfr: 0318005.MXP TTI: 0318005.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 22.4 mOhms | |||||
Mfr: 031801.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 93.35 mOhms |