313 - Littelfuse - Cartridge Fuses
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0313005.MXP TTI: 0313005.HXP Littelfuse Availability: 10,600In StockCartridge Fuses 250V 5A Slo-Blo | 10,600In Stock | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.35 mOhms | ||||||
Mfr: 0313.500MXP TTI: 0313.500MXP Littelfuse Availability: 8,000In Stock800 On Order Expected 04-Dec-26 Cartridge Fuses 250V .5A Slo-Blo 3AG | 8,000In Stock800 On Order Expected 04-Dec-26 | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.26 Ohms | ||||||
Mfr: 0313008.MXP TTI: 0313008.HXP Littelfuse Availability: 8,200In StockCartridge Fuses 250V 8A Slo-Blo | 8,200In Stock | 313 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.09 mOhms | ||||||
Mfr: 0313003.MXP TTI: 0313003.MXP Littelfuse Availability: 5,600In Stock6,000 On Order Expected 09-Mar-27 Cartridge Fuses 250V 3A Slo-Blo | 5,600In Stock6,000 On Order Expected 09-Mar-27 | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 59.25 mOhms | ||||||
Mfr: 0313002.MXP TTI: 0313002.HXP Littelfuse Availability: 12,900In StockCartridge Fuses 250V 2A Slo-Blo | 12,900In Stock | 313 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 116.85 mOhms | 576-313002P 313002P | |||||
Mfr: 0313003.MXP TTI: 0313003.HXP Littelfuse Availability: 3,400In Stock2,200 On Order Expected 20-Nov-26 Cartridge Fuses 250V 3A Slo-Blo | 3,400In Stock2,200 On Order Expected 20-Nov-26 | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 59.25 mOhms | ||||||
Mfr: 0313001.MXP TTI: 0313001.HXP Littelfuse Availability: 3,300In StockCartridge Fuses 250V 1A Slo-Blo | 3,300In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 375 mOhms | 576-313001 313001 576-313001P 313001P | |||||
Mfr: 031306.3MXP TTI: 031306.3HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 6.3A Slo-Blo | 1,000In Stock | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.35 mOhms | ||||||
Mfr: 03136.25MXP TTI: 03136.25HXP Littelfuse Availability: 3,700In StockCartridge Fuses 250V 6.25A Slo-Blo | 3,700In Stock | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.35 mOhms | ||||||
Mfr: 0313004.MXP TTI: 0313004.HXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 4A Slo-Blo | 1,300In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.05 mOhms | ||||||
Mfr: 0313007.MXP TTI: 0313007.HXP Littelfuse Availability: 1,600In StockCartridge Fuses 250V 7A Slo-Blo | 1,600In Stock | 313 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.8 mOhms | ||||||
Mfr: 0313.125MXP TTI: 0313.125HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .125A Slo-Blo 3AG | 600In Stock | 313 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30 Ohms | ||||||
Mfr: 0313.250MXP TTI: 0313.250HXP Littelfuse Availability: 2,100In StockCartridge Fuses 250V .25A Slo-Blo 3AG | 2,100In Stock | 313 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.27 Ohms | ||||||
Mfr: 0313010.MXP TTI: 0313010.HXP Littelfuse Availability: 3,000In StockCartridge Fuses 32V 10A Slo-Blo | 3,000In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.26 mOhms | ||||||
Mfr: 0313005.MXP TTI: 0313005.MXP Littelfuse Availability: 3,900In StockCartridge Fuses 250V 5A Slo-Blo | 3,900In Stock | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.35 mOhms | ||||||
Mfr: 0313002.MXP TTI: 0313002.MXP Littelfuse Availability: 2,500In Stock5,000 On Order Expected 08-Mar-27 Cartridge Fuses 250V 2A Slo-Blo | 2,500In Stock5,000 On Order Expected 08-Mar-27 | 313 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 116.85 mOhms | ||||||
Mfr: 0313.750MXP TTI: 0313.750HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .75A Slo-Blo 3AG | 1,000In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 621.5 mOhms | ||||||
Mfr: 0313001.MXP TTI: 0313001.MXP Littelfuse Availability: 2,800In StockCartridge Fuses 250V 1A Slo-Blo | 2,800In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 375 mOhms | ||||||
Mfr: 0313015.MXP TTI: 0313015.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 32V 15A Slo-Blo | 2,000In Stock | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.04 mOhms | ||||||
Mfr: 031302.5MXP TTI: 031302.5HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 2.5A Slo-Blo | 1,000In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.1 mOhms | ||||||
Mfr: 0313.200MXP TTI: 0313.200MXP Littelfuse Availability: 300In StockCartridge Fuses 250V .2A Slo-Blo 3AG | 300In Stock | 313 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.59 Ohms | ||||||
Mfr: 0313.600MXP TTI: 0313.600HXP Littelfuse Availability: 600In Stock2,000 On Order Expected 01-Dec-26 Cartridge Fuses 250V .6A Slo-Blo 3AG | 600In Stock2,000 On Order Expected 01-Dec-26 | 313 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 912 mOhms | ||||||
Mfr: 031301.6MXP TTI: 031301.6MXP Littelfuse Availability: 400In StockCartridge Fuses 250V 1.6A Slo-Blo | 400In Stock | 313 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 171 mOhms | ||||||
Mfr: 0313.375MXP TTI: 0313.375HXP Littelfuse Availability: 200In StockCartridge Fuses 250V .375A Slo-Blo 3AG | 200In Stock | 313 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.095 Ohms | ||||||
Mfr: 0313.250MXP TTI: 0313.250MXP Littelfuse Availability: 800In StockCartridge Fuses 250V .25A Slo-Blo 3AG | 800In Stock | 313 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.27 Ohms |