312 - Littelfuse - Cartridge Fuses
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312010.MXP TTI: 0312010.HXP Littelfuse Availability: 5,200In StockCartridge Fuses 250V 10A Fast Acting | 5,200In Stock | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.3 mOhms | ||||||
Mfr: 0312.250MXP TTI: 0312.250HXP Littelfuse Availability: 3,550In StockCartridge Fuses 250V .25A Fast Acting 3AG | 3,550In Stock | 312 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.01 Ohms | ||||||
Mfr: 0312003.MXP TTI: 0312003.MXP Littelfuse Availability: 13,800In StockCartridge Fuses 250V 3A Fast Acting | 13,800In Stock | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 42.65 mOhms | ||||||
Mfr: 0312001.MXP TTI: 0312001.HXP Littelfuse Availability: 11,000In StockCartridge Fuses 250V 1A Fast Acting | 11,000In Stock | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | 576-312001 312001 | |||||
Mfr: 0312002.MXP TTI: 0312002.HXP Littelfuse Availability: 10,200In StockCartridge Fuses 250V 2A Fast Acting | 10,200In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.4 mOhms | 576-312002 312002 | |||||
Mfr: 0312.500MXP TTI: 0312.500HXP Littelfuse Availability: 8,700In Stock1,900 On Order Expected 28-Oct-26 Cartridge Fuses 250V .5A Fast Acting 3AG | 8,700In Stock1,900 On Order Expected 28-Oct-26 | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 498 mOhms | ||||||
Mfr: 0312003.MXP TTI: 0312003.HXP Littelfuse Availability: 7,000In Stock6,000 On Order Expected 05-Mar-27 Cartridge Fuses 250V 3A Fast Acting | 7,000In Stock6,000 On Order Expected 05-Mar-27 | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 42.65 mOhms | ||||||
Mfr: 0312.500MXP TTI: 0312.500MXP Littelfuse Availability: 8,700In Stock1,900 On Order Expected 28-Oct-26 Cartridge Fuses 250V .5A Fast Acting 3AG | 8,700In Stock1,900 On Order Expected 28-Oct-26 | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 498 mOhms | ||||||
Mfr: 0312002.MXP TTI: 0312002.MXP Littelfuse Availability: 4,800In StockCartridge Fuses 250V 2A Fast Acting | 4,800In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.4 mOhms | ||||||
Mfr: 0312008.MXP TTI: 0312008.HXP Littelfuse Availability: 2,000In Stock3,000 On Order Expected 04-Dec-26 Limited Supply Cartridge Fuses 250V 8A Fast Acting | 2,000In Stock3,000 On Order Expected 04-Dec-26 Limited Supply | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.15 mOhms | ||||||
Mfr: 0312006.MXP TTI: 0312006.HXP Littelfuse Availability: 400In Stock2,600 On Order Expected 28-Jan-27 Cartridge Fuses 250V 6A Fast Acting | 400In Stock2,600 On Order Expected 28-Jan-27 | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.8 mOhms | ||||||
Mfr: 031202.5MXP TTI: 031202.5HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 2.5A Fast Acting | 400In Stock | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 51.3 mOhms | ||||||
Mfr: 0312005.MXP TTI: 0312005.MXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 5A Fast Acting | 3,200In Stock | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.25 mOhms | ||||||
Mfr: 0312007.MXP TTI: 0312007.HXP Littelfuse Availability: 5,600In StockCartridge Fuses 250V 7A Fast Acting | 5,600In Stock | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.6 mOhms | ||||||
Mfr: 0312005.MXP TTI: 0312005.HXP Littelfuse Availability: 4,800In StockCartridge Fuses 250V 5A Fast Acting | 4,800In Stock | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.25 mOhms | ||||||
Mfr: 0312.100MXP TTI: 0312.100HXP Littelfuse Availability: 2,475In StockCartridge Fuses 250V .1A Fast Acting 3AG | 2,475In Stock | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.28 Ohms | ||||||
Mfr: 0312004.MXP TTI: 0312004.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V 4A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.25 mOhms | ||||||
Mfr: 0312015.MXP TTI: 0312015.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 32V 15A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.2 mOhms | ||||||
Mfr: 0312.600HXP TTI: 0312.600HXP Littelfuse Availability: 2,300In StockCartridge Fuses 250V .6A Fast Acting 3AG | 2,300In Stock | 312 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 362 mOhms | ||||||
Mfr: 0312.125MXP TTI: 0312.125HXP Littelfuse Availability: 100In StockCartridge Fuses 250V 125mA Fast Acting 3AG | 100In Stock | 312 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.145 Ohms | ||||||
Mfr: 0312001.MXP TTI: 312001P Littelfuse Availability: 9,800In StockCartridge Fuses 1 AMP 250V FA CARTRIDGE | 9,800In Stock | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | ||||||
Mfr: 0312004.MXP TTI: 312004P Littelfuse Availability: 6,600In StockCartridge Fuses 4 AMP 250V FA CARTRIDGE | 6,600In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | ||||||
Mfr: 0312006.MXP TTI: 312006P Littelfuse Availability: 2,000In StockCartridge Fuses 6 AMP 250V FA CARTRIDGE | 2,000In Stock | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.8 mOhms | ||||||
Mfr: 0312003.MXP TTI: 312003P Littelfuse Availability: 1,800In StockCartridge Fuses 3 AMP 250V FA CARTRIDGE | 1,800In Stock | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 42.7 mOhms | ||||||
Mfr: 0312005.MXP TTI: 312005P Littelfuse Availability: 1,000In StockCartridge Fuses 5 AMP 250V FA CARTRIDGE | 1,000In Stock | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.4 mOhms |