235 - Littelfuse - Cartridge Fuses
245 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0235002.MXP TTI: 0235002.HXP Littelfuse Availability: 500In Stock6,000 On Order Expected 01-Feb-27 Cartridge Fuses 250V 2A Fast Acting | 500In Stock6,000 On Order Expected 01-Feb-27 | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.3 mOhms | |||||
Mfr: 0235001.MXP TTI: 0235001.HXP Littelfuse Availability: 2,500In StockCartridge Fuses 250V 1A Fast Acting | 2,500In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 153 mOhms | |||||
Mfr: 0235001.MXP TTI: 0235001.MXP Littelfuse Availability: 2,500In StockCartridge Fuses 250V 1A Fast Acting | 2,500In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 153 mOhms | |||||
Mfr: 0235005.MXP TTI: 0235005.MXP Littelfuse Availability: 3,250In StockCartridge Fuses 125V 5A Fast Acting | 3,250In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.4 mOhms | |||||
Mfr: 0235003.MXP TTI: 0235003.HXP Littelfuse Availability: 1,500In Stock8,750 On Order Expected 01-Dec-26 Cartridge Fuses 250V 3A Fast Acting | 1,500In Stock8,750 On Order Expected 01-Dec-26 | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 34.65 mOhms | |||||
Mfr: 0235.250MXP TTI: 0235.250HXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V .25A Fast Acting | 1,500In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.25 Ohms | |||||
Mfr: 0235004.MXP TTI: 0235004.MXP Littelfuse Availability: 8,000In StockCartridge Fuses 125V 4A Fast Acting | 8,000In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.55 mOhms | |||||
Mfr: 0235004.MXP TTI: 0235004.HXP Littelfuse Availability: 500In StockCartridge Fuses 125V 4A 5X20 Fast Acting | 500In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.55 mOhms | |||||
Mfr: 0235.500MXP TTI: 0235.500HXP Littelfuse Availability: 200In StockCartridge Fuses .5A 250V FAST ACTING | 200In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 426.5 mOhms | |||||
Mfr: 0235.250HXEP TTI: 0235.250HXEP Littelfuse Availability: 100In StockCartridge Fuses 250V .25A Fast Acting | 100In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.25 Ohms | |||||
Mfr: 0235006.MXP TTI: 0235006.HXP Littelfuse Availability: 2,750In StockCartridge Fuses 125V 6A 5X20mm Fast Acting | 2,750In Stock | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.8 mOhms | |||||
Mfr: 0235002.MXP TTI: 0235002.MXP Littelfuse Availability: 500In StockCartridge Fuses 250V 2A Fast Acting | 500In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.3 mOhms | |||||
Mfr: 0235002.MXP TTI: 235002.XP Littelfuse Availability: 4,250In StockCartridge Fuses 2 AMP 250V FA CARTRIDGE | 4,250In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0235005.MXP TTI: 235005.XP Littelfuse Availability: 250In StockCartridge Fuses 5 AMP 125V FA CARTRIDGE | 250In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.4 mOhms | ||||||
Mfr: 0235005.MXP TTI: 0235005.HXP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A 5X20 Fast Acting | 0In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.4 mOhms | |||||
Mfr: 023501.6MXP TTI: 023501.6MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 75.8 mOhms | |||||
Mfr: 0235003.MXP TTI: 0235003.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting | 0In Stock | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 34.65 mOhms | |||||
Mfr: 02351.25MXP TTI: 02351.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.75 Ohms | |||||
Mfr: 0235.125HXEP TTI: 0235.125HXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 235 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.75 Ohms | |||||
Mfr: 0235.600MXP TTI: 0235.600MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting | 0In Stock | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 319.5 mOhms | |||||
Mfr: 0235002.MXEP TTI: 0235002.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 60.3 mOhms | |||||
Mfr: 0235.200MXP TTI: 0235.200MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.15 Ohms | |||||
Mfr: 0235.800MXP TTI: 0235.800MXP Littelfuse Availability: 0In StockCartridge Fuses .8A 250V FAST ACTING | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 192 mOhms | |||||
Mfr: 0235.125MXP TTI: 0235.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.75 Ohms | |||||
Mfr: 0235.250MXP TTI: 0235.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.25 Ohms |