2205 - Littelfuse - Cartridge Fuses
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2205.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.1685 Ohms | |||||
Mfr: 2205.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 343 mOhms | |||||
Mfr: 2205002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 69.75 mOhms | |||||
Mfr: 2205.500HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 693.5 mOhms | |||||
Mfr: 2205.375MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.1685 Ohms | |||||
Mfr: 22051.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 146 mOhms | |||||
Mfr: 2205.350MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .350A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.31 Ohms | |||||
Mfr: 2205.350HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .350A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.31 Ohms | |||||
Mfr: 2205.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 343 mOhms | |||||
Mfr: 2205001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 212 mOhms | |||||
Mfr: 2205001.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 212 mOhms | |||||
Mfr: 2205.250MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A SB 2AG Pb-FREE | 0In Stock | 2205 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.43 Ohms | |||||
Mfr: 220501.5HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 107.7 mOhms | |||||
Mfr: 220501.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 107.7 mOhms | |||||
Mfr: 2205002.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG Pb-FREE 2A | 0In Stock | 2205 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 69.75 mOhms | |||||
Mfr: 220502.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 50.15 mOhms | |||||
Mfr: 220502.5HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A SB 2AG Pb-FREE | 0In Stock | 2205 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 50.15 mOhms | |||||
Mfr: 2205.250HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A SB 2AG Pb-FREE | 0In Stock | 2205 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.43 Ohms | |||||
Mfr: 2205.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 693.5 mOhms | |||||
Mfr: 22051.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 146 mOhms |