216SP - Littelfuse - Cartridge Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021601.6MXESPP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Fast Acting 5x20 | Not Available Online | 216SP | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 111.2 mOhms | |||||
Mfr: 0216001.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 021602.5MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 021601.6MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 0216005.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 0216002.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 0216004.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 02163.15MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 0216008.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 021606.3MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 0216010.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel |