208 - Littelfuse - Cartridge Fuses
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0208003.MXEP TTI: 0208003.MXEP Littelfuse Availability: 0In StockCartridge Fuses 350V 3A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 31.7 mOhms | |||||
0In Stock | 208 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 49.7 mOhms | ||||||
Mfr: 0208005.DRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 5A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Reel | 18.6 mOhms | |||||
Mfr: 0208.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .500A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 265 mOhms | |||||
Mfr: 0208006.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 6A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 15.4 mOhms | |||||
Mfr: 020803.5DRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3.5A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Reel | 26.5 mOhms | |||||
Mfr: 0208007.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 7A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 13 mOhms | |||||
Mfr: 0208004.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 4A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 24 mOhms | |||||
Mfr: 0208008.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 8A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 10.7 mOhms | |||||
Mfr: 0208.375MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .375A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 395 mOhms | |||||
Mfr: 0208.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .500A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 265 mOhms | |||||
Mfr: 020802.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.5A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 37.2 mOhms | |||||
Mfr: 0208.750MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .750A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 152 mOhms | |||||
Mfr: 0208001.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 103 mOhms | |||||
Mfr: 0208007.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 7A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 13 mOhms | |||||
Mfr: 0208006.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 6A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 15.4 mOhms | |||||
Mfr: 020801.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.5A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 71.2 mOhms | |||||
Mfr: 0208010.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 10A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 7.5 mOhms | |||||
Mfr: 0208005.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 5A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 18.6 mOhms | |||||
Mfr: 0208010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 10A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 7.5 mOhms | |||||
Mfr: 0208.375MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .375A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 395 mOhms | |||||
Mfr: 0208003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 31.7 mOhms | |||||
Mfr: 020803.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3.5A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 26.5 mOhms | |||||
Mfr: 0208002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 49.7 mOhms | |||||
Mfr: 020803.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3.5A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 26.5 mOhms |