Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0313015.MXP TTI: 0313015.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 32V 15A Slo-Blo | 2,000In Stock | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.04 mOhms | |||||
3,200In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.125 mOhms | ||||||
Mfr: 031501.6MXP TTI: 031501.6HXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | 315 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 171 mOhms | |||||
Mfr: 02163.15MXP TTI: 02163.15HXP Littelfuse Availability: 350In Stock2,000 On Order Expected 25-Nov-26 Cartridge Fuses 250V 3.15A Fast Acting | 350In Stock2,000 On Order Expected 25-Nov-26 | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 36.8 mOhms | |||||
Mfr: 0505030.MXP TTI: 0505030.MXP Littelfuse Availability: 50In StockCartridge Fuses 500V 30A 3AB PB-FREE | 50In Stock | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.4 mOhms | ||||
Mfr: 0218.630MXP TTI: 0218.630HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 600In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 023002.5MXP TTI: 023002.5HXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 1,500In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 50.15 mOhms | ||||
Mfr: 0508001.MXEP TTI: 0508001.MXEP Littelfuse Availability: 1,245In Stock560 On Order Expected 18-Nov-26 Cartridge Fuses 1000V 3AB FA 1A | 1,245In Stock560 On Order Expected 18-Nov-26 | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.58 Ohms | ||||
Mfr: 0215020.MXP TTI: 0215020.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V HBC TL 5X20 20A | 1,000In Stock | 215 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 mOhms | |||||
Mfr: 0505025.MXP TTI: 0505025.MXP Littelfuse Availability: 11,840In StockCartridge Fuses 500V 25A 3AB PB-FREE | 11,840In Stock | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.1 mOhms | ||||
Mfr: 0477002.MXP TTI: 0477002.MXP Littelfuse Availability: 1,050In StockCartridge Fuses 500Vac 400Vdc TL 2A 5X20 | 1,050In Stock | 477 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.2 Ohms | ||||
Mfr: 0477008.MXP TTI: 0477008.MXP Littelfuse Availability: 3,140In StockCartridge Fuses 500Vac 400Vdc TL 8A 5X20 | 3,140In Stock | 477 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.305 Ohms | ||||
Mfr: 0326003.MXP TTI: 0326003.HXP Littelfuse Availability: 2,150In StockCartridge Fuses 250V 3A Slo-Blo | 2,150In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.5 mOhms | |||||
Mfr: 0239005.MXP TTI: 0239005.MXP Littelfuse Availability: 2,700In StockCartridge Fuses 125V 5A Slo-Blo | 2,700In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.9 mOhms | |||||
Mfr: 0326008.MXP TTI: 0326008.MXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 8A Slo-Blo | 1,800In Stock | 326 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.25 mOhms | |||||
Mfr: 0314005.MXP TTI: 0314005.HXP Littelfuse Availability: 4,000In StockCartridge Fuses 250V 5A Fast Acting | 4,000In Stock | 314 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.2 mOhms | ||||
Mfr: 0225010.HXUP TTI: 0225010.HXUP Littelfuse Availability: 1,200In StockCartridge Fuses 125V 10A Fast Acting | 1,200In Stock | 225 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 7.45 mOhms | |||||
Mfr: 031302.5MXP TTI: 031302.5HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 2.5A Slo-Blo | 1,000In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.1 mOhms | |||||
Mfr: 0213002.MXP TTI: 0213002.MXP Littelfuse Availability: 2,100In StockCartridge Fuses 250V 2A Slo-Blo | 2,100In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.15 mOhms | |||||
Mfr: 0218.040MXP TTI: 0218.040HXP Littelfuse Availability: 1,325In StockCartridge Fuses 250V .04A Time Lag (Slo-Blo) | 1,325In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 021506.3MXP TTI: 021506.3HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 6.3A Slo-Blo | 1,000In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.845 mOhms | |||||
500In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 909 mOhms | ||||||
Mfr: 0312.100MXP TTI: 0312.100HXP Littelfuse Availability: 2,475In StockCartridge Fuses 250V .1A Fast Acting 3AG | 2,475In Stock | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.28 Ohms | |||||
Mfr: 0218.400MXP TTI: 0218.400HXP Littelfuse Availability: 2,800In StockCartridge Fuses 250V .4A Time Lag (Slo-Blo) | 2,800In Stock | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 535 mOhms | |||||
Mfr: 0505016.MXP TTI: 0505016.MXP Littelfuse Availability: 500In StockCartridge Fuses 500V 16A 3AB PB-FREE | 500In Stock | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.7 mOhms |