Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 909 mOhms | ||||||
Mfr: 0312.100MXP TTI: 0312.100HXP Littelfuse Availability: 2,475In StockCartridge Fuses 250V .1A Fast Acting 3AG | 2,475In Stock | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.28 Ohms | |||||
Mfr: 0218.400MXP TTI: 0218.400HXP Littelfuse Availability: 2,800In StockCartridge Fuses 250V .4A Time Lag (Slo-Blo) | 2,800In Stock | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 535 mOhms | |||||
Mfr: 0505016.MXP TTI: 0505016.MXP Littelfuse Availability: 500In StockCartridge Fuses 500V 16A 3AB PB-FREE | 500In Stock | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.7 mOhms | ||||
Mfr: 0505015.MXEP TTI: 0505015.MXEP Littelfuse Availability: 940In StockCartridge Fuses 500V 15A 3AB PT PB-FREE | 940In Stock | 505 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 1 kA, 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0326025.MXP TTI: 0326025.HXP Littelfuse Availability: 1,200In StockCartridge Fuses 125V 25A 3AB Slo-Blo | 1,200In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.4 mOhms | ||||
Mfr: 0216.500MXP TTI: 0216.500MXP Littelfuse Availability: 950In StockCartridge Fuses 250V .5A Fast Acting | 950In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 866 mOhms | |||||
800In Stock | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 116.45 mOhms | ||||||
Mfr: 0230007.MXP TTI: 0230007.HXP Littelfuse Availability: 1,900In Stock3,000 On Order Expected 04-Mar-27 Cartridge Fuses 125V 7A Slo-Blo 2AG | 1,900In Stock3,000 On Order Expected 04-Mar-27 | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 11.595 mOhms | ||||
Mfr: 0314025.MXP TTI: 0314025.HXP Littelfuse Availability: 2,700In StockCartridge Fuses 250V 25A Fast Acting | 2,700In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.36 mOhms | ||||
Mfr: 0313.750MXP TTI: 0313.750HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .75A Slo-Blo 3AG | 1,000In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 621.5 mOhms | |||||
Mfr: 031501.6MXP TTI: 031501.6MXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | 315 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 171 mOhms | |||||
Mfr: 0313001.MXP TTI: 0313001.MXP Littelfuse Availability: 2,800In StockCartridge Fuses 250V 1A Slo-Blo | 2,800In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 375 mOhms | |||||
Mfr: 0313015.MXP TTI: 0313015.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 32V 15A Slo-Blo | 2,000In Stock | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.04 mOhms | |||||
3,200In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.125 mOhms | ||||||
Mfr: 031501.6MXP TTI: 031501.6HXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | 315 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 171 mOhms | |||||
Mfr: 02163.15MXP TTI: 02163.15HXP Littelfuse Availability: 350In Stock2,000 On Order Expected 25-Nov-26 Cartridge Fuses 250V 3.15A Fast Acting | 350In Stock2,000 On Order Expected 25-Nov-26 | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 36.8 mOhms | |||||
Mfr: 0505030.MXP TTI: 0505030.MXP Littelfuse Availability: 50In StockCartridge Fuses 500V 30A 3AB PB-FREE | 50In Stock | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.4 mOhms | ||||
Mfr: 0218.630MXP TTI: 0218.630HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 600In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 023002.5MXP TTI: 023002.5HXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 1,500In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 50.15 mOhms | ||||
Mfr: 0508001.MXEP TTI: 0508001.MXEP Littelfuse Availability: 1,245In Stock560 On Order Expected 18-Nov-26 Cartridge Fuses 1000V 3AB FA 1A | 1,245In Stock560 On Order Expected 18-Nov-26 | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.58 Ohms | ||||
Mfr: 022901.5MXP TTI: 022901.5HXP Littelfuse Availability: 3,000In StockCartridge Fuses 250V 1.5A Slo-Blo | 3,000In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 107.7 mOhms | ||||
Mfr: 0326030.MXP TTI: 0326030.HXP Littelfuse Availability: 900In StockCartridge Fuses 125V 30A 3AB Slo-Blo | 900In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | ||||
Mfr: 0312004.MXP TTI: 0312004.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V 4A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
Mfr: 0225.500MXP TTI: 0225.500HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V .5A Fast Acting | 1,900In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 265 mOhms |