Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.5 mOhms | ||||||
Mfr: 047706.3MXP TTI: 047706.3MXP Littelfuse Availability: 2,000In StockCartridge Fuses 500Vac 400Vdc TL 5X20 6.3A | 2,000In Stock | 477 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.97 Ohms | ||||
Mfr: 02181.25MXP TTI: 02181.25HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | 1,000In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 44.6 mOhms | |||||
Mfr: 0230.250MXP TTI: 0230.250HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 1,900In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 2.43 Ohms | ||||
Mfr: 023902.5MXP TTI: 023902.5HXP Littelfuse Availability: 700In StockCartridge Fuses 250V 2.5A Slo-Blo | 700In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.3 mOhms | |||||
Mfr: 0218.160MXP TTI: 0218.160HXP Littelfuse Availability: 900In StockCartridge Fuses 250V .16A Time Lag (Slo-Blo) | 900In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.7 Ohms | |||||
800In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 18.6 mOhms | |||||
Mfr: 0216001.MXP TTI: 0216001.MXP Littelfuse Availability: 750In StockCartridge Fuses 250V 1A Fast Acting | 750In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 237 mOhms | |||||
Mfr: 0217015.MXP TTI: 0217015.HXP Littelfuse Availability: 100In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 100In Stock | 217 | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0225002.MXP TTI: 0225002.MXP Littelfuse Availability: 5,100In StockCartridge Fuses 250V 2A Fast Acting | 5,100In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 49.7 mOhms | ||||
Mfr: 0324015.MXP TTI: 0324015.MXP Littelfuse Availability: 500In StockCartridge Fuses 250V 15A Fast Acting | 500In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.075 mOhms | ||||
Mfr: 0230003.MXP TTI: 0230003.HXP Littelfuse Availability: 6,900In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 6,900In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 38.3 mOhms | ||||
Mfr: 0217001.MXP TTI: 0217001.MXP Littelfuse Availability: 4,000In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 4,000In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 96.35 mOhms | |||||
Mfr: 0230007.MXP TTI: 0230007.MXP Littelfuse Availability: 900In Stock7,000 On Order Expected 20-Nov-26 Cartridge Fuses 125V 7A Slo-Blo 2AG | 900In Stock7,000 On Order Expected 20-Nov-26 | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 11.595 mOhms | ||||
Mfr: 022901.5MXP TTI: 022901.5HXP Littelfuse Availability: 3,000In StockCartridge Fuses 250V 1.5A Slo-Blo | 3,000In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 107.7 mOhms | ||||
Mfr: 0326030.MXP TTI: 0326030.HXP Littelfuse Availability: 900In StockCartridge Fuses 125V 30A 3AB Slo-Blo | 900In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | ||||
Mfr: 0312004.MXP TTI: 0312004.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V 4A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
Mfr: 0225.500MXP TTI: 0225.500HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V .5A Fast Acting | 1,900In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 265 mOhms | ||||
Mfr: 02153.15MXEP TTI: 02153.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 023902.5MXP TTI: 023902.5MXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2.5A Slo-Blo | 1,500In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.3 mOhms | |||||
Mfr: 0213005.MXP TTI: 0213005.MXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 5A Slo-Blo | 1,300In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.585 mOhms | |||||
Mfr: 0314001.MXP TTI: 0314001.HXP Littelfuse Availability: 1,100In StockCartridge Fuses 250V 1A Fast Acting | 1,100In Stock | 314 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | ||||
Mfr: 02133.15MXEP TTI: 02133.15MXEP Littelfuse Availability: 40,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 40,000In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0230002.MXP TTI: 0230002.HXP Littelfuse Availability: 0In StockLimited Supply Cartridge Fuses 250V 2A Slo-Blo 2AG | 0In StockLimited Supply | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 69.75 mOhms | ||||
Mfr: 0216004.MXP TTI: 0216004.HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 4A Fast Acting | 400In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.65 mOhms |