Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218001.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses FUS 5X20 PGT T1 T LBC 1A/250V (P) | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 61.3 mOhms | |||||
0In Stock | PICO II 521 | Melamine Fuses | 2 A | Fast Blow | 3.42 mm x 8 mm | 75 VDC | 300 A | Board Mount | Axial | - 55 C | + 125 C | AEC-Q200 | Ammo Pack | 47.3 mOhms | |||||
Not Available Online | PICO II 521 | Melamine Fuses | 2 A | Fast Blow | 3.42 mm x 8 mm | 75 VDC | 300 A | Board Mount | Axial | - 55 C | + 125 C | AEC-Q200 | Ammo Pack | 47.3 mOhms | |||||
Mfr: 0526050.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 50A Bolt-Down RoHS | 0In Stock | 526 | Glass Fuses | 50 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Stud | Bolt Down | - 55 C | + 125 C | Tray | 1.4 uOhms | |||||
Mfr: 35816300029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 6.3A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20101000021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.15 mOhms | |||||
Not Available Online | AGA | Glass Fuses | 30 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 20106300021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .630A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
Mfr: 0234005.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Medium Acting | Not Available Online | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | ||||||
0In Stock | 315 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 67.5 mOhms | ||||||
Mfr: 0230005.MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 18.6 mOhms | ||||
Mfr: 0318.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 825 mOhms | |||||
Mfr: 023501.6HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 75.8 mOhms | |||||
Mfr: 0239.750HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 471 mOhms | |||||
Mfr: 0312.600MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 362 mOhms | |||||
0In Stock | 313 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 67.5 mOhms | ||||||
0In Stock | 325 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 120.95 mOhms | ||||||
Mfr: 032602.5MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo | Not Available Online | 326 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 83.5 mOhms | ||||
Mfr: 0224008.DRT2W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 8A Fast Acting | Not Available Online | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Reel | 10.7 mOhms | |||||
Mfr: 0229.350HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 1.31 Ohms | ||||
Mfr: 0325.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.22 Ohms | |||||
Mfr: 023002.5HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 50.15 mOhms | ||||
Mfr: 02302.25MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.25A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 56.65 mOhms | ||||
0In Stock | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.78 mOhms | ||||||
Mfr: 0325.200MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.77 Ohms |