Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 356 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 1.95 Ohms | |||||||
Mfr: 0216010.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 7.9 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 1.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 286 mOhms | |||||
Mfr: 0234004.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Medium Acting | Not Available Online | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 32 mOhms | ||||||
Mfr: 0224007.HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Fast Acting | Not Available Online | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 13 mOhms | |||||
0In Stock | 315 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.35 mOhms | ||||||
Mfr: 0216.063MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0219005.MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.7 mOhms | |||||
0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 415.5 mOhms | ||||||
Mfr: 0324005.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting Wshbl | 0In Stock | 324 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 30.2 mOhms | ||||
Mfr: 0325.125HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 268 mOhms | |||||
Mfr: 0325.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.92 Ohms | |||||
Mfr: 0234004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Medium Acting | 0In Stock | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 30.35 mOhms | |||||
Mfr: 0324.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 826 mOhms | ||||
Mfr: 03121.75MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.1675 Ohms | ||||||
Mfr: 0235.800HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Fast Acting | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 192 mOhms | |||||
Mfr: 03181.75MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
0In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 296.5 mOhms | ||||||
Mfr: 0219.250MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0495 Ohms | |||||
0In Stock | 326 | Ceramic Fuses | 2.8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 69.5 mOhms | ||||||
Mfr: 0325.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 949.5 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 53.9 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 17 mOhms | ||||||
Mfr: 0232003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Medium Acting | 0In Stock | 232 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.55 mOhms |