Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0324020.MXP TTI: 0324020.MXP Littelfuse Availability: 8,000In StockCartridge Fuses 250V 20A Fast Acting Wshbl | 8,000In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.57 mOhms | ||||
Mfr: 0216005.MXP TTI: 0216005.HXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 5A Fast Acting | 1,800In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
Mfr: 0312008.MXP TTI: 0312008.HXP Littelfuse Availability: 2,000In Stock3,000 On Order Expected 04-Dec-26 Limited Supply Cartridge Fuses 250V 8A Fast Acting | 2,000In Stock3,000 On Order Expected 04-Dec-26 Limited Supply | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.15 mOhms | |||||
Mfr: 031306.3MXP TTI: 031306.3HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 6.3A Slo-Blo | 1,000In Stock | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.35 mOhms | |||||
Mfr: 0215008.MXP TTI: 0215008.MXP Littelfuse Availability: 6,850In StockCartridge Fuses 250V 8A Slo-Blo | 6,850In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 mOhms | |||||
Mfr: 03136.25MXP TTI: 03136.25HXP Littelfuse Availability: 3,700In StockCartridge Fuses 250V 6.25A Slo-Blo | 3,700In Stock | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.35 mOhms | |||||
Mfr: 0312006.MXP TTI: 0312006.HXP Littelfuse Availability: 400In Stock2,600 On Order Expected 28-Jan-27 Cartridge Fuses 250V 6A Fast Acting | 400In Stock2,600 On Order Expected 28-Jan-27 | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.8 mOhms | |||||
Mfr: 0314005.MXP TTI: 0314005.MXP Littelfuse Availability: 2,200In StockCartridge Fuses 250V 5A Fast Acting | 2,200In Stock | 314 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.2 mOhms | ||||
Mfr: 0314020.MXP TTI: 0314020.MXP Littelfuse Availability: 4,100In Stock7,000 On Order Expected 11-Jan-27 Cartridge Fuses 250V 20A Fast Acting | 4,100In Stock7,000 On Order Expected 11-Jan-27 | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.57 mOhms | ||||
Mfr: 0477.500MXP TTI: 0477.500MXP Littelfuse Availability: 1,700In StockCartridge Fuses 500Vac 400Vdc TL 5X20 500mA | 1,700In Stock | 477 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0559 kOhms | ||||
Mfr: 021606.3MXP TTI: 021606.3HXP Littelfuse Availability: 250In Stock500 On Order Expected 01-Dec-26 Limited Supply Cartridge Fuses 250V 6.3A Fast Acting | 250In Stock500 On Order Expected 01-Dec-26 Limited Supply | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0216002.MXP TTI: 0216002.HXP Littelfuse Availability: 200In StockCartridge Fuses 250V 2A Fast Acting | 200In Stock | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76.4 mOhms | |||||
Mfr: 0217010.MXP TTI: 0217010.MXP Littelfuse Availability: 5,000In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 5,000In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.27 mOhms | |||||
Mfr: 0313004.MXP TTI: 0313004.HXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 4A Slo-Blo | 1,300In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.05 mOhms | |||||
Mfr: 0215005.MXP TTI: 0215005.HXP Littelfuse Availability: 4,850In Stock6,000 On Order Expected 30-Dec-26 Cartridge Fuses 250V 5A Slo-Blo | 4,850In Stock6,000 On Order Expected 30-Dec-26 | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 021506.3MXP TTI: 021506.3MXP Littelfuse Availability: 1,150In Stock4,000 On Order Expected 09-Mar-27 Cartridge Fuses 250V 6.3A Slo-Blo | 1,150In Stock4,000 On Order Expected 09-Mar-27 | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.845 mOhms | |||||
Mfr: 0225002.MXP TTI: 0225002.HXP Littelfuse Availability: 2,100In StockCartridge Fuses 250V 2A Fast Acting | 2,100In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 49.7 mOhms | ||||
Mfr: 0218.125MXP TTI: 0218.125MXP Littelfuse Availability: 2,000In Stock4,000 On Order Expected 25-Nov-26 Cartridge Fuses 250V .125A Time Lag (Slo-Blo) | 2,000In Stock4,000 On Order Expected 25-Nov-26 | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.2 Ohms | |||||
Mfr: 021702.5MXP TTI: 021702.5HXP Littelfuse Availability: 4,250In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 4,250In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.35 mOhms | |||||
Mfr: 0326012.MXP TTI: 0326012.HXP Littelfuse Availability: 1,250In Stock3,000 On Order Expected 10-Nov-26 Cartridge Fuses 250V 12A Slo-Blo | 1,250In Stock3,000 On Order Expected 10-Nov-26 | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.65 mOhms | ||||
Mfr: 0324020.MXP TTI: 0324020.HXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 20A Fast Acting | 3,200In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.57 mOhms | ||||
Mfr: 021802.5MXP TTI: 021802.5HXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 3,200In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.9 mOhms | |||||
Mfr: 0215005.MXP TTI: 0215005.MXP Littelfuse Availability: 6,800In StockCartridge Fuses 250V 5A Slo-Blo | 6,800In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 0218005.MXP TTI: 0218005.MXP Littelfuse Availability: 2,000In Stock6,000 On Order Expected 11-Mar-27 Cartridge Fuses 250V 5A Time Lag (Slo-Blo) | 2,000In Stock6,000 On Order Expected 11-Mar-27 | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.41 mOhms | |||||
Mfr: 0326005.MXP TTI: 0326005.HXP Littelfuse Availability: 11,350In StockCartridge Fuses 250V 5A Slo-Blo | 11,350In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.15 mOhms |