Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217002.MXP TTI: 0217002.MXP Littelfuse Availability: 1,000In Stock180,000 On Order Expected Cartridge Fuses 250 V 2A 5x20mm Fast Acting | 1,000In Stock180,000 On Order Expected | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.55 mOhms | |||||
Mfr: 0239003.MXP TTI: 0239003.MXP Littelfuse Availability: 2,300In StockCartridge Fuses 250V 3A Slo-Blo | 2,300In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.7 mOhms | |||||
Mfr: 0312007.MXP TTI: 0312007.HXP Littelfuse Availability: 5,600In StockCartridge Fuses 250V 7A Fast Acting | 5,600In Stock | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.6 mOhms | |||||
Mfr: 0477004.MXP TTI: 0477004.MXP Littelfuse Availability: 7,125In StockCartridge Fuses 500Vac 400Vdc TL 4A 5X20 | 7,125In Stock | 477 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.2 Ohms | ||||
Mfr: 0324020.MXP TTI: 0324020.MXP Littelfuse Availability: 8,000In StockCartridge Fuses 250V 20A Fast Acting Wshbl | 8,000In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.57 mOhms | ||||
Mfr: 0216005.MXP TTI: 0216005.HXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 5A Fast Acting | 1,800In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
Mfr: 0216002.MXP TTI: 0216002.HXP Littelfuse Availability: 200In StockCartridge Fuses 250V 2A Fast Acting | 200In Stock | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76.4 mOhms | |||||
Mfr: 0217010.MXP TTI: 0217010.MXP Littelfuse Availability: 5,000In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 5,000In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.27 mOhms | |||||
Mfr: 0313004.MXP TTI: 0313004.HXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 4A Slo-Blo | 1,300In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.05 mOhms | |||||
Mfr: 0215005.MXP TTI: 0215005.HXP Littelfuse Availability: 4,850In Stock6,000 On Order Expected 30-Dec-26 Cartridge Fuses 250V 5A Slo-Blo | 4,850In Stock6,000 On Order Expected 30-Dec-26 | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 021506.3MXP TTI: 021506.3MXP Littelfuse Availability: 1,150In Stock4,000 On Order Expected 09-Mar-27 Cartridge Fuses 250V 6.3A Slo-Blo | 1,150In Stock4,000 On Order Expected 09-Mar-27 | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.845 mOhms | |||||
Mfr: 0225002.MXP TTI: 0225002.HXP Littelfuse Availability: 2,100In StockCartridge Fuses 250V 2A Fast Acting | 2,100In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 49.7 mOhms | ||||
Mfr: 0218.125MXP TTI: 0218.125MXP Littelfuse Availability: 2,000In Stock4,000 On Order Expected 25-Nov-26 Cartridge Fuses 250V .125A Time Lag (Slo-Blo) | 2,000In Stock4,000 On Order Expected 25-Nov-26 | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.2 Ohms | |||||
Mfr: 021702.5MXP TTI: 021702.5HXP Littelfuse Availability: 4,250In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 4,250In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.35 mOhms | |||||
Mfr: 0326012.MXP TTI: 0326012.HXP Littelfuse Availability: 1,250In Stock3,000 On Order Expected 10-Nov-26 Cartridge Fuses 250V 12A Slo-Blo | 1,250In Stock3,000 On Order Expected 10-Nov-26 | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.65 mOhms | ||||
Mfr: 0324020.MXP TTI: 0324020.HXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 20A Fast Acting | 3,200In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.57 mOhms | ||||
Mfr: 021802.5MXP TTI: 021802.5HXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 3,200In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.9 mOhms | |||||
Mfr: 0215005.MXP TTI: 0215005.MXP Littelfuse Availability: 6,800In StockCartridge Fuses 250V 5A Slo-Blo | 6,800In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 0218005.MXP TTI: 0218005.MXP Littelfuse Availability: 2,000In Stock6,000 On Order Expected 11-Mar-27 Cartridge Fuses 250V 5A Time Lag (Slo-Blo) | 2,000In Stock6,000 On Order Expected 11-Mar-27 | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.41 mOhms | |||||
Mfr: 0326005.MXP TTI: 0326005.HXP Littelfuse Availability: 11,350In StockCartridge Fuses 250V 5A Slo-Blo | 11,350In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.15 mOhms | |||||
Mfr: 023901.6MXP TTI: 023901.6HXP Littelfuse Availability: 300In Stock1,800 On Order Expected 05-Feb-27 Cartridge Fuses 250V 1.6A Slo-Blo | 300In Stock1,800 On Order Expected 05-Feb-27 | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.5 mOhms | |||||
Mfr: 0314030.MXP TTI: 0314030.HXP Littelfuse Availability: 800In Stock2,000 On Order Expected 23-Dec-26 Cartridge Fuses 250V 30A Fast Acting | 800In Stock2,000 On Order Expected 23-Dec-26 | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.83 mOhms | ||||
Mfr: 0505015.MXP TTI: 0505015.MXP Littelfuse Availability: 600In StockCartridge Fuses 500V 15A 3AB PB-FREE | 600In Stock | 505 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 1 kA, 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0235002.MXP TTI: 0235002.HXP Littelfuse Availability: 500In Stock6,000 On Order Expected 01-Feb-27 Cartridge Fuses 250V 2A Fast Acting | 500In Stock6,000 On Order Expected 01-Feb-27 | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.3 mOhms | |||||
Mfr: 0218001.MXP TTI: 0218001.MXP Littelfuse Availability: 2,600In Stock4,500 On Order Expected 09-Nov-26 Cartridge Fuses 250V 1A Time Lag (Slo-Blo) | 2,600In Stock4,500 On Order Expected 09-Nov-26 | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 61.3 mOhms |