Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312.750MXP TTI: 0312.750MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 244.5 mOhms | |||||
0In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 69.75 mOhms | |||||
Mfr: 0313.600MXP TTI: 0313.600MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 912 mOhms | |||||
Mfr: 0313.400MXP TTI: 0313.400MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.875 Ohms | |||||
Mfr: 0314002.MXP TTI: 0314002.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.4 mOhms | ||||
0In Stock | 315 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.04 mOhms | ||||||
Mfr: 0218.050MXP TTI: 0218.050MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .05A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.292 Ohms | |||||
Mfr: 0230005.MXP TTI: 0230005.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 18.6 mOhms | ||||
Mfr: 0233003.MXP TTI: 0233003.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 3A Medium Acting | 0In Stock | 233 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 43.1 mOhms | |||||
Mfr: 0216005.MXEP TTI: 0216005.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.475 Ohms | ||||||
Mfr: 0217.125MXP TTI: 0217.125MXP Littelfuse Availability: 0In StockCartridge Fuses Fast-Acting Glass Body Cartridge 5x20mm, 125mA, 250V | 0In Stock | 217 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.1 mOhms | |||||
Mfr: 0235.250MXP TTI: 0235.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.25 Ohms | |||||
Mfr: 0229.750MXSP TTI: 0229.750MXSP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 343 mOhms | ||||
Mfr: 0322015.HXP TTI: 0322015.HXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 15A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.3 mOhms | ||||
Mfr: 0314040.MXP TTI: 0314040.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AB PB-FREE 40A | 0In Stock | 314 | Glass Fuses | 40 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0318003.MXP TTI: 0318003.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 42.65 mOhms | |||||
Mfr: 0326.800MXP TTI: 0326.800HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 572.5 mOhms | |||||
Mfr: 031801.5MXP TTI: 031801.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 103.55 mOhms | |||||
Mfr: 0318005.MXP TTI: 0318005.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 22.4 mOhms | |||||
Mfr: 03181.25MXP TTI: 03181.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 03181.25MXP TTI: 03181.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 0318.187MXP TTI: 0318.187HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.42 Ohms | |||||
0In Stock | 505 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.7 mOhms | ||||||
Mfr: 02351.25MXP TTI: 02351.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.75 Ohms |