Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 05143.15MXP TTI: 05143.15MXP Littelfuse Availability: 0In StockCartridge Fuses 3.15A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 3.15 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.5 mOhms | ||||||
0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.65 mOhms | ||||||
Mfr: 0230.750MXP TTI: 0230.750MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 343 mOhms | ||||
Mfr: 0230.250DRT1P TTI: 0230.250DRT1P Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 2.43 Ohms | ||||
Mfr: 0326.500MXP TTI: 0326.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.3 Ohms | |||||
0In Stock | 354 | Ceramic Fuses | 800 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 6.3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 0229.250MXP TTI: 0229.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 2.43 Ohms | ||||
0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 415.5 mOhms | ||||||
Mfr: 02393.15MXEP TTI: 02393.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 41.35 mOhms | |||||
0In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 146 mOhms | |||||
0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 Ohms | ||||||
Mfr: 0313.062MXP TTI: 0313.062MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120 Ohms | |||||
Mfr: 0312.125MXP TTI: 0312.125MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 0312012.MXP TTI: 0312012.MXP Littelfuse Availability: 0In StockCartridge Fuses 32V 12A Fast Acting | 0In Stock | 312 | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.15 mOhms | |||||
0In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.1 mOhms | ||||||
Mfr: 021306.3MXEP TTI: 021306.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.51 mOhms | |||||
Mfr: 0313.187MXP TTI: 0313.187MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.01 Ohms | |||||
0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.45 mOhms | ||||||
Mfr: 021702.5MXP TTI: 021702.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.35 mOhms | |||||
0In Stock | 220 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 60 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 31.7 mOhms | ||||||
0In Stock | 215 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 720 mOhms | ||||||
Mfr: 0224.500MXP TTI: 0224.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 265 mOhms | ||||
0In Stock | 326 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.7 mOhms |