Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0209001.MXEP TTI: 0209001.MXEP Littelfuse Availability: 0In Stock2,850 On Order Expected 02-Dec-26 Cartridge Fuses 350V 1A SB PT 2AG PB-FREE | 0In Stock2,850 On Order Expected 02-Dec-26 | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0215016.MXP TTI: 0215016.MXP Littelfuse Availability: 0In Stock1,000 On Order Expected 02-Nov-26 Cartridge Fuses 250V HBC TL 5X20 16A | 0In Stock1,000 On Order Expected 02-Nov-26 | 215 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.1 mOhms | |||||
Mfr: 0217008.MXP TTI: 0217008.MXP Littelfuse Availability: 0In Stock2,000 On Order Expected 10-Nov-26 Cartridge Fuses 250 V 8A 5x20mm Fast Acting | 0In Stock2,000 On Order Expected 10-Nov-26 | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.82 mOhms | |||||
Mfr: 0209.500MXEP TTI: 0209.500MXEP Littelfuse Availability: 0In Stock1,000 On Order Expected 11-Dec-26 Cartridge Fuses 350V .500A SB PT 2AG PB-FREE | 0In Stock1,000 On Order Expected 11-Dec-26 | 209 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 688 mOhms | |||||
Mfr: 021801.6MXP TTI: 21801.6XP Littelfuse Availability: 0In Stock1,000 On Order Expected 24-Feb-27 Cartridge Fuses 1.6A 250V TIME DELAY | 0In Stock1,000 On Order Expected 24-Feb-27 | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.6 Ohms | |||||
Mfr: 0314012.MXP TTI: 314012P Littelfuse Availability: 0In Stock1,500 On Order Expected 04-Dec-26 Cartridge Fuses 12 AMP 250V FA | 0In Stock1,500 On Order Expected 04-Dec-26 | 314 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 0326010.MXP TTI: 326010P Littelfuse Availability: 0In Stock950 On Order Expected 02-Nov-26 Cartridge Fuses 10 AMP 250V SLO BLO CARTRIDG | 0In Stock950 On Order Expected 02-Nov-26 | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.2 mOhms | |||||
Mfr: 0312020.MXP TTI: 312020P Littelfuse Availability: 0In Stock1,800 On Order Expected 22-Jan-27 Cartridge Fuses 20 AMP 32V FA CARTRIDGE | 0In Stock1,800 On Order Expected 22-Jan-27 | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.5 mOhms | |||||
Mfr: 0313004.MXP TTI: 313004P Littelfuse Availability: 0In Stock2,000 On Order Expected 26-Jan-27 Cartridge Fuses 4 AMP 250V SLO BLO CARTRIDG | 0In Stock2,000 On Order Expected 26-Jan-27 | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.1 mOhms | ||||||
Mfr: 031301.5MXP TTI: 31301.5P Littelfuse Availability: 0In StockCartridge Fuses 1.5 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 191 mOhms | |||||
Mfr: 0216008.MXP TTI: 216008.XP Littelfuse Availability: 0In Stock4,250 On Order Expected 12-Mar-27 Cartridge Fuses 8 AMP 250V FA CARTRIDGE | 0In Stock4,250 On Order Expected 12-Mar-27 | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | |||||
Mfr: 0315015.MXCSS-NAP TTI: 0315015.MXCSS-NAP Littelfuse Availability: 0In Stock400 On Order Expected 07-Jan-27 Cartridge Fuses 15A 250V TIME DELAY | 0In Stock400 On Order Expected 07-Jan-27 | Bulk | |||||||||||||||||
Mfr: 0314005.MXANP TTI: 0314005.MXANP Littelfuse Availability: 0In Stock13,000 On Order Expected 16-Feb-27 Cartridge Fuses 5A 250V FAST ACTING | 0In Stock13,000 On Order Expected 16-Feb-27 | Bulk | |||||||||||||||||
Mfr: 0225.375MXP TTI: 225.375P Littelfuse Availability: 0In Stock448 On Order Expected 21-Dec-26 Cartridge Fuses .375A 250V FAST ACTING | 0In Stock448 On Order Expected 21-Dec-26 | 225 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 395 mOhms | |||||||
Mfr: 0215005.MXEP TTI: 215005.XEP Littelfuse Availability: 0In Stock1,380 On Order Expected Cartridge Fuses 5 AMP 250V SLO BLO | 0In Stock1,380 On Order Expected | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15 mOhms | |||||
Mfr: 0314002.MXP TTI: 0314002.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.4 mOhms | ||||
0In Stock | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.8725 Ohms | ||||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | ||||||
Mfr: 0877002.MXEP TTI: 0877002.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 2A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 35 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.585 mOhms | ||||||
Mfr: 0267007.VXT TTI: 0267007.VXT Littelfuse Availability: 0In StockCartridge Fuses 7A 125V VERY FAST ACTING | 0In Stock | 7 A | 125 VAC | 125 VDC | - 55 C | + 125 C | Bulk | 10 mOhms | |||||||||||
Mfr: 0312.250MXP TTI: 0312.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.01 Ohms | |||||
Mfr: 0312.375MXP TTI: 0312.375MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 825 mOhms | |||||
Mfr: 0218016.MXP TTI: 0218016.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 16A 5X20 TL LBC | 0In Stock | 218 | Glass Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.6 mOhms | |||||
Mfr: 0318001.MXP TTI: 0318001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 190 mOhms |