Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218005.MXP TTI: 218005.XP Littelfuse Availability: 4,000In StockCartridge Fuses 5 AMP 250V SLO-BLO CARTRIDG | 4,000In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10 mOhms | |||||
Mfr: 0235002.MXP TTI: 235002.XP Littelfuse Availability: 4,250In StockCartridge Fuses 2 AMP 250V FA CARTRIDGE | 4,250In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
600In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 47 mOhms | |||||||
100In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 102 mOhms | ||||||
Mfr: 0218.630MXP TTI: 218.630XP Littelfuse Availability: 600In StockCartridge Fuses .63 AMP 250V SLO BLO CARTRIDG | 600In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 0216.125MXP TTI: 216.125XP Littelfuse Availability: 1,100In StockCartridge Fuses 1.25AMP 250V FA CARTRIDGE | 1,100In Stock | 216 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.675 Ohms | |||||
Mfr: 021602.5MXP TTI: 21602.5XP Littelfuse Availability: 1,500In StockCartridge Fuses 2.5 AMP 250V FA CARTRIDGE | 1,500In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58 mOhms | |||||
Mfr: 0225002.MXP TTI: 225002P Littelfuse Availability: 200In StockCartridge Fuses 2 AMP 250V FA CARTRIDGE | 200In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 49 mOhms | |||||
Mfr: 0239001.MXP TTI: 239001.XP Littelfuse Availability: 400In StockCartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 400In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 296.5 mOhms | ||||||
Mfr: 0313010.MXP TTI: 313010P Littelfuse Availability: 900In StockCartridge Fuses 10 AMP 32V SLO BLO CARTRIDG | 900In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.3 mOhms | |||||
Mfr: 021701.6MXP TTI: 21701.6XP Littelfuse Availability: 250In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 250In Stock | 217 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 53 mOhms | |||||
Mfr: 022903.5MXP TTI: 22903.5P Littelfuse Availability: 100In StockCartridge Fuses 3.5A 250V TIME DELAY | 100In Stock | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31 mOhms | |||||
Mfr: 021306.3MXP TTI: 021306.3HXP Littelfuse Availability: 400In StockCartridge Fuses 6.3A 250V TIME DELAY | 400In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.5 mOhms | |||||
Mfr: 0218.125MXP TTI: 218.125XP Littelfuse Availability: 800In StockCartridge Fuses .125AMP 250V SLO BLO CARTRIDG | 800In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.2 Ohms | |||||
Mfr: 0229.250MXP TTI: 229.250P Littelfuse Availability: 200In StockCartridge Fuses .25 AMP 250V SLO BLO CARTRIDG | 200In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.41 Ohms | |||||
Mfr: 023902.5MXP TTI: 23902.5XP Littelfuse Availability: 600In StockCartridge Fuses 2.5 AMP 250V SLO BLO CARTRIDG | 600In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.3 mOhms | ||||||
Mfr: 0325030.MXP TTI: 325030P Littelfuse Availability: 1,820In StockCartridge Fuses 30A 250V TIME DELAY | 1,820In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.9 mOhms | ||||||
Mfr: 021802.5MXP TTI: 21802.5XP Littelfuse Availability: 1,200In StockCartridge Fuses 2.5 AMP 250V SLO BLO CARTRIDG | 1,200In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22 mOhms | |||||
Mfr: 021806.3MXP TTI: 21806.3XP Littelfuse Availability: 400In Stock2,000 On Order Expected 12-Mar-27 Cartridge Fuses 6.3A 250V TIME DELAY | 400In Stock2,000 On Order Expected 12-Mar-27 | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 02391.25MXP TTI: 2391.25XP Littelfuse Availability: 800In StockCartridge Fuses 1.25AMP 250V SLO BLO CARTRIDG | 800In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 198 mOhms | ||||||
Mfr: 03266.25MXP TTI: 3266.25P Littelfuse Availability: 500In StockCartridge Fuses 6.25A 250V TIME DELAY | 500In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 34.6 mOhms | |||||
100In Stock | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.9 mOhms | ||||||
Mfr: 031302.5MXP TTI: 31302.5P Littelfuse Availability: 500In StockCartridge Fuses 2.5 AMP 250V SLO BLO CARTRIDG | 500In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.1 mOhms | |||||
Mfr: 0235005.MXP TTI: 235005.XP Littelfuse Availability: 250In StockCartridge Fuses 5 AMP 125V FA CARTRIDGE | 250In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.4 mOhms | ||||||
Mfr: 0314005.MXP TTI: 314005P Littelfuse Availability: 1,200In StockCartridge Fuses 5 AMP 250V FA CARTRIDGE | 1,200In Stock | 314 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30 mOhms |