Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0225.500MXP TTI: 0225.500MXP Littelfuse Availability: 800In StockCartridge Fuses 250V .5A Fast Acting | 800In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 265 mOhms | ||||
Mfr: 0312.600HXP TTI: 0312.600HXP Littelfuse Availability: 2,300In StockCartridge Fuses 250V .6A Fast Acting 3AG | 2,300In Stock | 312 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 362 mOhms | |||||
Mfr: 0216.250MXEP TTI: 0216.250MXEP Littelfuse Availability: 300In StockCartridge Fuses 250V .25A Fast Acting | 300In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.35 Ohms | |||||
Mfr: 0216.100MXEP TTI: 0216.100MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V .1A Fast Acting | 660In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.7925 Ohms | |||||
Mfr: 0314010.MXP TTI: 0314010.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 10A Fast Acting | 1,000In Stock | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.54 mOhms | ||||
Mfr: 0235006.MXP TTI: 0235006.HXP Littelfuse Availability: 2,750In StockCartridge Fuses 125V 6A 5X20mm Fast Acting | 2,750In Stock | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.8 mOhms | |||||
3,000In Stock | 606 | Melamine Fuses | 50 A | 12.25 mm x 33.4 mm x 19.3 mm | 500 VAC | 2 kA, 10 kA | Board Mount | Radial Stand-Off | - 55 C | + 125 C | Tray | 1.31 mOhms | |||||||
Mfr: 0313.250MXP TTI: 0313.250MXP Littelfuse Availability: 800In StockCartridge Fuses 250V .25A Slo-Blo 3AG | 800In Stock | 313 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.27 Ohms | |||||
Mfr: 021606.3MXEP TTI: 021606.3MXEP Littelfuse Availability: 180In StockCartridge Fuses 250V 6.3A Fast Acting | 180In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0234008.MXP TTI: 0234008.MXP Littelfuse Availability: 2,150In StockCartridge Fuses 250V 8A Medium Acting | 2,150In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.35 mOhms | |||||
Mfr: 0324010.MXP TTI: 0324010.MXP Littelfuse Availability: 10,900In StockCartridge Fuses 250V 10A Fast Acting Wshbl | 10,900In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.54 mOhms | ||||
Mfr: 0235.250HXEP TTI: 0235.250HXEP Littelfuse Availability: 100In StockCartridge Fuses 250V .25A Fast Acting | 100In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.25 Ohms | |||||
Mfr: 0224003.MXP TTI: 0224003.HXP Littelfuse Availability: 800In StockCartridge Fuses 250V 3A Fast Acting | 800In Stock | 224 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 31.7 mOhms | ||||
Mfr: 0215002.MXEP TTI: 0215002.MXEP Littelfuse Availability: 200In StockCartridge Fuses 250V 2A Slo-Blo | 200In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 56.6 mOhms | |||||
Mfr: 031301.6MXP TTI: 031301.6HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 1.6A Slo-Blo | 400In Stock | 313 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 171 mOhms | |||||
Mfr: 0225.375MXP TTI: 0225.375MXP Littelfuse Availability: 700In StockCartridge Fuses 250V .375A Fast Acting | 700In Stock | 225 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 395 mOhms | ||||
800In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.35 mOhms | |||||
Mfr: 0239.300MXP TTI: 0239.300HXP Littelfuse Availability: 500In StockCartridge Fuses .3A 250V TIME DELAY | 500In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 Ohms | |||||
400In Stock | 315 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.09 mOhms | ||||||
Mfr: 0216010.MXP TTI: 0216010.HXP Littelfuse Availability: 200In StockCartridge Fuses 250V 10A Fast Acting | 200In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.9 mOhms | |||||
Mfr: 0215015.MXP TTI: 0215015.MXP Littelfuse Availability: 820In StockCartridge Fuses 5x20 TL HBC 250V 15A | 820In Stock | 215 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3 mOhms | |||||
Mfr: 0477010.MXP TTI: 0477010.MXP Littelfuse Availability: 980In StockCartridge Fuses 500Vac 400Vdc TL 10A 5X20 | 980In Stock | 477 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.95 Ohms | ||||
Mfr: 0230002.MXP TTI: 0230002.MXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 1,500In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 69.2 mOhms | |||||
Mfr: 0324015.MXP TTI: 0324015.HXP Littelfuse Availability: 550In StockCartridge Fuses 250V 15A Fast Acting | 550In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.075 mOhms | ||||
Mfr: 0229.250MXP TTI: 0229.250HXP Littelfuse Availability: 50In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 50In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 2.43 Ohms |