AHC - Automotive Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AHCA-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses AHCA H.V. 3AB fuse, 15A, 100 pack | 0In Stock | Ceramic Fuses | 15 A | 500 VAC | 20 kA | Board Mount | Axial | Fast Blow | - 55 C | + 125 C | AHC | Bulk | 6.6 mOhms | |||||||
Mfr: BK-AHCA-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses AHCA H.V. 3AB fuse, 25A, 100 pack | 0In Stock | Ceramic Fuses | 25 A | 500 VAC | 20 kA | Board Mount | Axial | Fast Blow | - 55 C | + 125 C | AHC | Bulk | 3.9 mOhms | |||||||
Mfr: BK-AHCA-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses AHCA H.V. 3AB fuse, 25A, 100 pack | 0In Stock | Ceramic Fuses | 25 A | 500 VAC | 20 kA | Board Mount | Axial | Fast Blow | - 55 C | + 125 C | AHC | Bulk | 3.9 mOhms | |||||||
Mfr: BK-AHCA-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses AHCA H.V. 3AB fuse, 15A, 100 pack | 0In Stock | Ceramic Fuses | 15 A | 500 VDC | 500 VAC | 20 kA | Board Mount | Axial | Fast Blow | - 55 C | + 125 C | AHC | Bulk | 6.6 mOhms |