20EV - Automotive Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Electric Vehicle Fuses | 70 A | 500 VDC | 20 kA | 11100 A2 Sec | Bolt Down | Bolt Down | - 40 C | + 125 C | 20EV | Bulk | 1.5 mOhms | ||||||||
0In Stock | Electric Vehicle Fuses | 125 A | 500 VDC | 20 kA | 34000 A2 Sec | Bolt Down | Bolt Down | - 40 C | + 125 C | 20EV | Bulk | 730 uOhms | ||||||||
0In Stock | Electric Vehicle Fuses | 60 A | 500 VDC | 20 kA | 7600 A2 Sec | Bolt Down | Bolt Down | - 40 C | + 125 C | 20EV | Bulk | 1.78 mOhms | ||||||||
0In Stock | Electric Vehicle Fuses | 100 A | 500 VDC | 20 kA | 24400 A2 Sec | Bolt Down | Bolt Down | - 40 C | + 125 C | 20EV | Bulk | 900 uOhms |