25EV1K - Littelfuse - Automotive Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 25EV1K125.ZXBDM TTI: 25EV1K125.ZXBDM Littelfuse Availability: 60In StockAutomotive Fuses 900VDC 125AMPS | 60In Stock | Fuses | 125 A | 900 VDC | 30 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | 25EV1K | Tray | 850 uOhms | ||||||||
Mfr: 25EV1K070.ZXBDM TTI: 25EV1K070.ZXBDM Littelfuse Availability: 60In StockAutomotive Fuses 1000VDC 70 AMPS | 60In Stock | Fuses | 70 A | 30 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | 25EV1K | Tray | 2.41 mOhms | |||||||||
Mfr: 25EV1K100.ZXBDM TTI: 25EV1K100.ZXBDM Littelfuse Availability: 60In StockAutomotive Fuses 1000VDC 100AMPS | 60In Stock | Fuses | 100 A | 30 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | 25EV1K | Tray | 1.16 mOhms | |||||||||
Mfr: 25EV1K090.ZXBDM TTI: 25EV1K090.ZXBDM Littelfuse Availability: 60In StockAutomotive Fuses 1000VDC 90 AMPS | 60In Stock | Fuses | 90 A | 30 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | 25EV1K | Tray | 1.22 mOhms | |||||||||
Mfr: 25EV1K080.ZXBDM TTI: 25EV1K080.ZXBDM Littelfuse Availability: 60In StockAutomotive Fuses 1000VDC 80 AMPS | 60In Stock | Fuses | 80 A | 30 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | 25EV1K | Tray | 1.76 mOhms |