20EV - Littelfuse - Automotive Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Electric Vehicle Fuses | 100 A | 500 VDC | 20 kA | Bolt Down | Bolt Down | - 40 C | + 125 C | 20EV | Bulk | 900 uOhms | ||||||||||
0In Stock | Electric Vehicle Fuses | 70 A | 500 VDC | 20 kA | Bolt Down | Bolt Down | - 40 C | + 125 C | 20EV | Bulk | 1.5 mOhms | ||||||||||
0In Stock | Electric Vehicle Fuses | 125 A | 500 VDC | 20 kA | Bolt Down | Bolt Down | - 40 C | + 125 C | 20EV | Bulk | 730 uOhms | ||||||||||
0In Stock | Electric Vehicle Fuses | 60 A | 500 VDC | 20 kA | Bolt Down | Bolt Down | - 40 C | + 125 C | 20EV | Bulk | 1.78 mOhms |