BAT1 - Eaton - Automotive Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT1-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses Fuse BAT1 100A 32V/58V | 0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 100 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 500 uOhms | |||||||
0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 30 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 2.3 mOhms | ||||||||
0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 50 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 1.4 mOhms | ||||||||
0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 80 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 850 uOhms | ||||||||
Mfr: BAT1-175-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses Fuse BAT1 175A 32V/58V | 0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 175 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 330 uOhms | |||||||
Mfr: BAT1-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses Fuse BAT1 200A 32V/58V | 0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 200 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 300 uOhms | |||||||
0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 60 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 1.1 mOhms | ||||||||
0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 40 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 1.45 mOhms | ||||||||
Mfr: BAT1-150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses Fuse BAT1 150A 32V/58V | 0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 150 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 380 uOhms | |||||||
0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 70 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 950 uOhms | ||||||||
Mfr: BAT1-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses Fuse BAT1 125A 32V/58V | 0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 125 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 450 uOhms |