Zcase M10 32V - Littelfuse - Automotive Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3298080.ZXM10 TTI: 3298080.ZXM10 Littelfuse Availability: 140In StockAutomotive Fuses FUSE - ZCASE MEGA 32V M10 80A 480 PC | 140In Stock | ZCASE | 80 A | 32 VDC | 2 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | Bulk | 780 mOhms | |||||||
Mfr: 3298100.ZXM10 TTI: 3298100.ZXM10 Littelfuse Availability: 430In StockAutomotive Fuses FUSE - ZCASE MEGA 32V M10 100A 480 PC | 430In Stock | ZCASE | 100 A | 32 VDC | 2 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | Bulk | 570 mOhms | |||||||
Mfr: 3298150.ZXM10 TTI: 3298150.ZXM10 Littelfuse Availability: 395In StockAutomotive Fuses FUSE - ZCASE MEGA 32V M10 150A 480 PC | 395In Stock | ZCASE | 150 A | 32 VDC | 2 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | Bulk | 340 mOhms | |||||||
Mfr: 3298900.ZXM10 TTI: 3298900.ZXM10 Littelfuse Availability: 220In StockAutomotive Fuses SHUNT - ZCASE MEGA 32V M10 480 PC | 220In Stock | ZCASE | 32 VDC | 2 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | Bulk | |||||||||
Mfr: 3298400.ZXM10 TTI: 3298400.ZXM10 Littelfuse Availability: 450In StockAutomotive Fuses FUSE - ZCASE MEGA 32V M10 400A 480 PC | 450In Stock | ZCASE | 400 A | 32 VDC | 2 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | Bulk | 80 mOhms | |||||||
Mfr: 3298125.ZXM10 TTI: 3298125.ZXM10 Littelfuse Availability: 370In StockAutomotive Fuses FUSE - ZCASE MEGA 32V M10 125A 480 PC | 370In Stock | ZCASE | 125 A | 32 VDC | 2 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | Bulk | 460 mOhms | |||||||
Mfr: 3298250.ZXM10 TTI: 3298250.ZXM10 Littelfuse Availability: 480In StockAutomotive Fuses FUSE - ZCASE MEGA 32V M10 250A 480 PC | 480In Stock | ZCASE | Automotive Fuses | 250 A | 32 VDC | 1 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | Bulk | 170 mOhms | ||||||
Mfr: 3298350.ZXM10 TTI: 3298350.ZXM10 Littelfuse Availability: Not Available OnlineAutomotive Fuses FUSE - ZCASE MEGA 32V M10 350A 480 PC | Not Available Online | ZCASE | 350 A | 32 VDC | 2 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | Bulk | 100 mOhms | |||||||
Mfr: 3298225.ZXM10 TTI: 3298225.ZXM10 Littelfuse Availability: Not Available OnlineAutomotive Fuses FUSE - ZCASE MEGA 32V M10 225A 480 PC | Not Available Online | ZCASE | 225 A | 32 VDC | 2 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | Bulk | 180 mOhms |