CFB - Fuse Holder
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 150 A | Screw | - 40 C | + 60 C | Bulk | |||||
15In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 200 A | Screw | - 40 C | + 60 C | Bulk | |||||
16In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 400 A | Screw | - 40 C | + 60 C | Bulk | |||||
16In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 125 A | Screw | - 40 C | + 60 C | Bulk | |||||
20In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 300 A | Screw | - 40 C | + 60 C | Bulk | |||||
19In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 250 A | Screw | - 40 C | + 60 C | Bulk | |||||
20In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 350 A | Screw | - 40 C | + 60 C | Bulk | |||||
0In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 110 A to 200 A | Screw | - 40 C | + 60 C | Bulk | |||||
0In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 250 A to 400 A | Screw | - 40 C | + 60 C | Bulk | |||||
0In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 110 A | Screw | - 40 C | + 60 C | Bulk | |||||
0In Stock | CFB | Fuse Blocks | Class T | Bolt Down | Chassis Mount | 2 Pole | 175 A | Screw | - 40 C | + 60 C | Bulk |