656 - Fuse Holder
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 65600001009 TTI: 65600001009 Littelfuse Availability: 9,450In StockFuse Holder 5 X 20MM FUSE BLOCK | 9,450In Stock | 656 | Fuse Holders | 5 mm x 20 mm | Molded | PCB Mount | 1 Pole | 10 A | 250 VAC/DC | Through Hole | - 40 C | + 85 C | Bulk | |||
Mfr: 65600001409 TTI: 65600001409 Littelfuse Availability: 0In StockFuse Holder 5x20mm/PC Mount MINIATUREFUSEHOLDERS | 0In Stock | 656 | Fuse Holders | 5 mm x 20 mm | Molded | PCB Mount | 1 Pole | 10 A | 250 VAC/DC | Through Hole | - 40 C | + 85 C | Bulk | |||
0In Stock | 656 | Fuse Holders | 5 mm x 20 mm | PCB Mount | 1 Pole | 10 A | 250 V | Through Hole, Vertical | - 40 C | + 85 C | Bulk | |||||
0In Stock | 656 | Fuse Holders | 5 mm x 20 mm | PCB Mount | 1 Pole | 10 A | 250 V | Through Hole, Vertical | - 40 C | + 85 C | Bulk | |||||
Mfr: 65600001029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuse Holder 5x20 Pins PC MNT 22.5MM Block | Not Available Online | 656 | Fuse Holders | 5 mm x 20 mm | Molded | PCB Mount | 1 Pole | 16 A | 250 VAC/DC | Through Hole | - 40 C | + 85 C | Bulk |