286 x77 - Fuse Holder
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89In Stock | 286 x77 | Fuse Holders | 5 mm x 20 mm, 5 x 15 mm (2AG) | Snap-In | 1 Pole | 10 A | 250 V | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 286 x77 | Fuse Holders | 5 mm x 20 mm, 5 x 15 mm (2AG) | Snap-In | 1 Pole | 10 A | 250 V | - 40 C | + 85 C | Bulk |