Littelfuse - Fuse Holder
2,636 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275In Stock | 298 | Fuse Blocks | MEGA | Bolt Down | Chassis Mount | 1 Pole | 500 A | 70 VDC | Threaded Stud | Bulk | |||||||
90In Stock | 345 | Fuse Holders | 3AB, 3AG | Shock-Safe | Panel Mount | 1 Pole | 20 A | 600 V | Screwdriver Release | Solder | - 40 C | + 85 C | Kit | ||||
3,060In Stock | 1550900 | Fuse Blocks | Nano | Miniature | PCB Mount | 1 Pole | 10 A | 125 V | SMD/SMT | - 55 C | + 125 C | Bulk | |||||
Mfr: LFJ601003CID TTI: LFJ601003CID Littelfuse Availability: 90In StockFuse Holder CLASS J FUSE BLOCK 600V 100A 3 POLE | 90In Stock | LFH | Fuse Blocks | Class J | Space-Saving | Panel Mount | 3 Pole | 100 A | 600 V | Solder Lug | + 130 C | Box | |||||
930In Stock | 153-IL | Fuse Holders | MINI | In-Line | In-Line | 1 Pole | 20 A | 32 V | Crimp | - 40 C | + 105 C | Bulk | |||||
243In Stock350 On Order Expected 14-Jan-27 | LPSC | Fuse Holders | Class CC | Dead Front | DIN Rail | 2 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk | |||||
Mfr: 03540802ZXGY TTI: 03540802ZXGY Littelfuse Availability: 1,380In StockFuse Holder 2 Pole MTG with Ridged Terminals | 1,380In Stock | 354 | Fuse Blocks | 3AB, 3AG | Low Profile | Panel Mount | 2 Pole | 20 A | 600 VAC/DC | Quick Connect | - 40 C | + 85 C | Bulk | ||||
390In Stock | 571 | Fuse Holders | Midget | Watertight | Panel Mount | 1 Pole | 30 A | 600 V | Bayonet Knob Release | Quick Connect | - 40 C | + 85 C | Kit | ||||
453In Stock175 On Order Expected 14-Jan-27 | LPSC | Fuse Holders | Class CC | Dead Front | DIN Rail | 3 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk | |||||
1,115In Stock | LFFB | Fuse Blocks | Limiter | Bolt Down | Panel Mount | 3 Pole | 800 A | 150 VAC/DC | Screw | - 55 C | + 125 C | Bulk | |||||
97In Stock | XT | Fuse Blocks | MIDI | Power Distribution | Panel Mount | 7 Pole | 350 A | 32 VDC | Threaded Stud | - 55 C | + 125 C | Bulk | |||||
7,960In Stock75 On Order Expected 20-Oct-26 | 345 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 20 A | 600 V | Bayonet Knob Release | Through Hole, Horizontal | - 40 C | + 85 C | Kit | ||||
20,400In Stock | 868 | Fuse Holders | ATO | Stackable | In-Line | 1 Pole | 30 A | 32 V | Wire Leads | - 40 C | + 85 C | Bulk | |||||
Mfr: 65600001009 TTI: 65600001009 Littelfuse Availability: 9,425In StockFuse Holder 5 X 20MM FUSE BLOCK | 9,425In Stock | 656 | Fuse Holders | 5 mm x 20 mm | Molded | PCB Mount | 1 Pole | 10 A | 250 VAC/DC | Through Hole | - 40 C | + 85 C | Bulk | ||||
Mfr: 83000000005 TTI: 83000000005 Littelfuse Availability: 750In Stock750 On Order Expected 11-Nov-26 Fuse Holder 5x20MM PCB MNT HORZ BODY ONLY 3P | 750In Stock750 On Order Expected 11-Nov-26 | 830 | Fuse Holders | 5 mm x 20 mm | Enclosed Fuseholder | PCB Mount | 1 Pole | 16 A | 250 V | Through Hole, Horizontal | - 25 C | + 70 C | Bulk | ||||
100In Stock | SMZ | Fuse Holders | ZCASE | Bolt Down | Panel Mount | 1 Pole | 400 A | 32 VDC | Threaded Stud | - 40 C | + 105 C | Bulk | |||||
2,000In Stock2,000 On Order Expected 04-May-27 | 153-IL | Fuse Holders | In-Line | 1 Pole | 30 A | 32 V | - 40 C | + 85 C | Bulk | ||||||||
6,800In Stock | 342 | Fuse Holders | 3AB, 3AG | Enclosed Fuseholder | Panel Mount | 1 Pole | 20 A | 250 V | Bayonet Knob Release | Quick Connect | - 40 C | + 85 C | Kit | 461002 | |||
Mfr: LFT604003CS TTI: LFT604003CS Littelfuse Availability: 61In StockFuse Holder 600V 400A CLS T 3 Pole Block | 61In Stock | Fuse Blocks | Class T | Space-Saving | Panel Mount | 3 Pole | 400 A | 600 V | Solder Lug | + 130 C | Box | ||||||
42In Stock | BMZS | Fuse Blocks | ZCASE | Battery-Mounted | Chassis Mount | 3 Pole | 325 A | 80 VDC | Stud | - 40 C | + 105 C | Bulk | |||||
40In Stock | 342 006 | Fuse Holders | 3AG | Panel Mount | 1 Pole | 20 A | 250 V | Bayonet Knob Release | - 40 C | + 85 C | Kit | ||||||
Mfr: L60030M3SQ TTI: L60030M3SQ Littelfuse Availability: 60In StockFuse Holder Blok 30A 600V 3 Pole Screw Connector | 60In Stock | L600 | Fuse Blocks | Midget | General Purpose | Panel Mount | 3 Pole | 30 A | 600 VAC/DC | Screw | Bulk | ||||||
Mfr: 64900001039 TTI: 64900001039 Littelfuse Availability: 12,650In StockFuse Holder PC MOUNT 5 X 20 MM | 12,650In Stock | 649 | Fuse Holders | 5 mm x 20 mm | PCB Mount | 1 Pole | 6.3 A | 250 V | Through Hole, Vertical | - 25 C | + 70 C | Bulk | |||||
Mfr: FHAC0001LXN TTI: FHAC0001LXN Littelfuse Availability: 100In StockFuse Holder Water Resistent Cover 20 | 100In Stock | ATO-FHAC | Fuse Holders | ATO | Waterproof | In-Line | 1 Pole | 20 A | 32 VDC | Wire Leads | Bulk | ||||||
Mfr: LFR600603CID TTI: LFR600603CID Littelfuse Availability: 40In Stock7 On Order Expected 23-Dec-26 Fuse Holder CLASS R FUSE BLOCK 600V 60A 3 POLE | 40In Stock7 On Order Expected 23-Dec-26 | LFR | Fuse Blocks | Class R | Indicating | DIN Rail | 3 Pole | 60 A | 600 V | Solder Lug | + 130 C | Box |