0102007 - Littelfuse - Fuse Clips
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Fuse Size / Group | Mounting Style | Current Rating | Contact Plating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
73,200In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | 576-01020071H 01020071H | |||
32,000In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | 576-01020074H 01020074H | |||
1,300In Stock | 102, 122 | Bowed Tab | 6.35 mm (1/4 in) | Through Hole | 15 A | Hot Tin | Bulk | ||||
23,000In Stock | 102071 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | ||||
7,400In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | ||||
200In Stock | 102, 122 | Bowed Tab | 6.35 mm (1/4 in) | Through Hole | 15 A | Hot Tin | Bulk | ||||
500In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | ||||
1,250In Stock | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | |||||
0In Stock600 On Order Expected 25-Nov-26 | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Hot Tin | Bulk | ||||
0In Stock | Bulk | ||||||||||
0In Stock | Bowed Tab | 6.35 mm (1/4 in) | Through Hole | 15 A | Hot Tin | Bulk | |||||
0In Stock | Bowed Tab | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk |