XLD8A24CA - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLD8A24CAHM3/I TTI: XLD8A24CAHM3/I Vishay Semiconductors Availability: 750In StockESD Protection Diodes / TVS Diodes XLD - CA 24V | 750In Stock | Bidirectional | 1 Channel | SMD/SMT | 26 V | 26.7 V | DO-218AB-2 | 180 A | 11 kW | - 55 C | + 175 C | TVS Diodes | XLD8A24CA | Reel |