XLD5A24CA - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: XLD5A24CAHM3/I
TTI: XLD5A24CAHM3/I
Vishay Semiconductors
Availability:

750In Stock

End of Life
ESD Protection Diodes / TVS Diodes XLD - CA 24V

750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
SMD/SMT
26 V
26.7 V
DO-218AB-2
120 A
7.7 kW
- 55 C
+ 175 C
TVS Diodes
XLD5A24CA
Reel