VCUT05 - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: VCUT0505B-HD1-GS08
TTI: VCUT0505B-HD1-GS08
Vishay Semiconductors
Availability:

16,000In Stock

ESD Protection Diodes / TVS Diodes 5.0V 56W Single Line

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
16 V
7 V
LLP1006-2
3.5 A
56 W
20 pF
20 kV
25 kV
- 40 C
+ 125 C
ESD Suppressors
VCUT05
Reel
Datasheet
Mfr: VCUT05E1-SD0HG4-08
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
ESD Protection Diodes / TVS Diodes BiSy Single +/-30kV AEC-Q101 Qualified

Not Available Online

Call
or
View Details
Bidirectional
1 Channel
5.5 V
SMD/SMT
11 V
8 V
CLP0603-2
6 A
78 W
11 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
VCUT05
AEC-Q101
Reel