VBUS - ESD Protection Diodes / TVS Diodes
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VBUS051BD-HD1-GS08 TTI: VBUS051BD-HD1-GS08 Vishay Semiconductors Availability: 24,000In StockESD Protection Diodes / TVS Diodes 5.0V 45W Single Line | 24,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 16 V | 6.9 V | LLP1006-2 | 3 A | 45 W | 1.3 pF | 15 kV | 15 kV | - 55 C | + 145 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS053AZ-HAF-GS08 TTI: VBUS053AZ-HAF-GS08 Vishay Semiconductors Availability: 24,000In StockESD Protection Diodes / TVS Diodes 5.5 Volt 36 Watt 3-Line USB Port | 24,000In Stock | Unidirectional | 3 Channel | 5.5 V | SMD/SMT | 18 V | 6.5 V | LLP75-7 | 8 A | 240 W | 1 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS054B-HSF-GS08 TTI: VBUS054B-HSF-GS08 Vishay Semiconductors Availability: 27,000In StockESD Protection Diodes / TVS Diodes 5.0 Volt 45 Watt for 4-Line USB Ports | 27,000In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 15 V | 6.9 V | LLP75-6 | 3 A | 200 W | 1 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS05L1-DD1-G-08 TTI: VBUS05L1-DD1-G-08 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes Bidirect Single-line ESD PROTECTION | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 17 V | 7 V | LLP1006-2 | 2 A | 34 W | 0.4 pF | 15 kV | 16 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS54CV-HSF-G4-08 TTI: VBUS54CV-HSF-G4-08 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5.5V UNI | 0In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 22 V | 7 V | LLP75-6 | 13 A | 246 W | 2.5 pF | 30 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS053CZ-HAF-G-08 TTI: VBUS053CZ-HAF-G-08 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5.5 Volt 36 Watt 3-Line USB-OTG ports | 0In Stock | Unidirectional | 3 Channel | 5.5 V | SMD/SMT | 18 V | 6.5 V | LLP75-7 | 3 A | 156 W | 1 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS54DD-HS4-G4-08 TTI: VBUS54DD-HS4-G4-08 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE LLP1010-e4-G | 0In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 19 V | 6.9 V | LLP1010-5 | 3 A | 57 W | 1 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS051CD-HD1-G-08 TTI: VBUS051CD-HD1-G-08 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Prot Diode LLP1106-e4-G | 0In Stock | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 14 V | 6.5 V | LLP1006-2 | 2 A | 28 W | 0.8 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS052CD-FAH-GS08 TTI: VBUS052CD-FAH-GS08 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5.0 Volt 63 Watt 2-Line BUS Port | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 18 V | 6.9 V | LLP1713-7 | 3.5 A | 63 W | 1 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS05B1-SD0-G4-08 TTI: VBUS05B1-SD0-G4-08 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes BiSy Sngl Line 5.5V ESD Prot Diode 16kV | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 18 V | 6 V | 0201 (0603 metric) | 2.5 A | 45 W | 0.4 pF | 16 kV | 16 kV | - 55 C | + 150 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS052A-DQ2-GS08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes Diode Array for 2-Ln USB Ports | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 20 V | 6 V | LLP70-4A | 40 A | 3 pF | 30 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||||
Mfr: VBUS054CD-FHI-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5.0 Volt 63 Watt 4-Line BUS Port | Not Available Online | Bidirectional | 4 Channel | 5 V | SMD/SMT | 13 V | 6.9 V | LLP2513-11 | 3.5 A | 0.8 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | |||||
Mfr: VBUS05M1-DD1-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes BiSy Single Line ESD LLP1006-2M | Not Available Online | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 31 V | 8.5 V | LLP1006-2 | 4.5 A | 95 W | 0.36 pF | 18 kV | 18 kV | - 55 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS054DD-HF4-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE LLP1010-e4 | Not Available Online | Unidirectional | 4 Channel | 5 V | SMD/SMT | 19 V | 6.9 V | LLP1010-5 | 3 A | 57 W | 1 pF | 15 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS03M1-DD1-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes BiSy Single Line ESD LLP1006-2M | Not Available Online | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 31 V | 8.5 V | LLP1006-2 | 4.5 A | 95 W | 0.36 pF | 18 kV | 18 kV | - 55 C | + 125 C | ESD Suppressors | VBUS | Reel | ||||
Mfr: VBUS05A1-SD0-G4-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes RECOMMENDED ALT VBUS | Not Available Online | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 32.5 V | 6 V | CLP0603-2 | 16 A | 0.52 pF | 15 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | VBUS | Reel |