TVS Diode Ultra Low Clamp - ESD Protection Diodes / TVS Diodes

3 Results
3 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B74121G0050M060
TTI: B74121G0050M060
TDK
Availability:

40,000In Stock

ESD Protection Diodes / TVS Diodes 5VDC 24kV 8A@8/20us 12pF 2nA@3.3V

40,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
8 V
6 V
WL-CSP0201-2
8 A
12 pF
24 kV
24 kV
- 40 C
+ 125 C
TVS Diodes
TVS Diode Ultra Low Clamp
AEC-Q200
Reel
B74121G50M60
Datasheet
Mfr: B74111U0055M060
TTI: Not Assigned
TDK
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes 5.5VDC 15kV 7Aa.8/20us 0.45pF 1nAa.5.5V

Not Available Online

Call
or
View Details
Bidirectional
1 Channel
5.5 V
SMD/SMT
3.9 V
10.3 V
7 A
0.45 pF
15 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
TVS Diode Ultra Low Clamp
Reel
B74111U55M60
Datasheet
Mfr: B74121U0055M060
TTI: Not Assigned
TDK
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 0201 5.5VDC Bi-Dir 0.55pF 7A a.8/20us 15kV 1nAa.5.5V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
SMD/SMT
5.6 V
8.6 V
0201 (0603 metric)
7 A
0.55 pF
- 40 C
+ 125 C
TVS Diodes
TVS Diode Ultra Low Clamp
Reel
B74121U55M60