TPSMB - ESD Protection Diodes / TVS Diodes

231 Results
231 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TPSMB33CA
TTI: TPSMB33CA
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Bi-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.3 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB36A
TTI: TPSMB36A
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMB (DO-214AA)
12.2 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB30CA
TTI: TPSMB30CA
Littelfuse
Availability:

0In Stock

24,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 30V AEC-Q101 5% Bi-Directional

0In Stock

24,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
28.5 V
SMB (DO-214AA)
14.7 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB62A
TTI: TPSMB62A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 62V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMB (DO-214AA)
7.2 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB22CA
TTI: TPSMB22CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18.8 V
SMD/SMT
30.6 V
20.9 V
SMB (DO-214AA)
19.9 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB27CA
TTI: TPSMB27CA
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 600W 27V AEC-Q101 5% Bi-Directional

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMB (DO-214AA)
16.3 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB91A
TTI: TPSMB91A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 91V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
77.8 V
SMD/SMT
125 V
86.5 V
SMB (DO-214AA)
4.9 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB62CA
TTI: TPSMB62CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 62V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMB (DO-214AA)
7.2 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB10CA
TTI: TPSMB10CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 10V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
14.5 V
10.5 V
SMB (DO-214AA)
42.1 A
600 W
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB2412CA
TTI: TPSMB2412CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TPSMB - CA 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.6 V
SMB (DO-214AA)
15.5 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
Reel
Datasheet
Mfr: TPSMB20CA
TTI: TPSMB20CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 20V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
17.1 V
SMD/SMT
27.7 V
19 V
SMB (DO-214AA)
22 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB56CA
TTI: TPSMB56CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 56V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
47.8 V
SMD/SMT
77 V
53.2 V
SMB (DO-214AA)
7.9 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB39CA
TTI: TPSMB39CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 39V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33.3 V
SMD/SMT
53.9 V
37.1 V
SMB (DO-214AA)
11.3 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB170A
TTI: TPSMB170A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 170V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
145 V
SMD/SMT
234 V
162 V
SMB (DO-214AA)
2.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Datasheet
Mfr: TPSMB350CA-A
TTI: TPSMB350CA-A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 350V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
300 V
SMD/SMT
482 V
332 V
SMB (DO-214AA)
1.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Datasheet
Mfr: TPSMB24A
TTI: TPSMB24A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 24V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20.5 V
SMD/SMT
33.2 V
22.8 V
SMB (DO-214AA)
18.4 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB39A
TTI: TPSMB39A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 39V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33.3 V
SMD/SMT
53.9 V
37.1 V
SMB (DO-214AA)
11.3 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB
AEC-Q100
Reel
Datasheet
Mfr: TPSMB400A-A
TTI: TPSMB400A-A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 400V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
342 V
SMD/SMT
548 V
380 V
SMB (DO-214AA)
1.1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Datasheet
Mfr: TPSMB100CA
TTI: TPSMB100CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 100V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
85.5 V
SMD/SMT
137 V
95 V
SMB (DO-214AA)
4.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Datasheet
Mfr: TPSMB300CA-A
TTI: TPSMB300CA-A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 300V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
256 V
SMD/SMT
414 V
285 V
SMB (DO-214AA)
1.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Datasheet
Mfr: TPSMB210A
TTI: TPSMB210A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 210V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
179.6 V
SMD/SMT
288 V
199.5 V
SMB (DO-214AA)
2.1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Datasheet
Mfr: TPSMB440A-A
TTI: TPSMB440A-A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 440V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
376 V
SMD/SMT
602 V
418 V
SMB (DO-214AA)
1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Datasheet
Mfr: TPSMB510A-A
TTI: TPSMB510A-A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 510V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
434 V
SMD/SMT
698 V
485 V
SMB (DO-214AA)
900 mA
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Datasheet
Mfr: TPSMB150CA
TTI: TPSMB150CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 150V AEC-Q101 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
128 V
SMD/SMT
207 V
143 V
SMB (DO-214AA)
2.9 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
Datasheet
Mfr: TPSMB350A-A
TTI: TPSMB350A-A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 350V AEC-Q101 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
300 V
SMD/SMT
482 V
332 V
SMB (DO-214AA)
1.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
TPSMB
AEC-Q101
Reel
  • 1
  • 2
  • 3
  • 4