TPSMA6L - ESD Protection Diodes / TVS Diodes
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSMA6L36A TTI: TPSMA6L36A Littelfuse Availability: 15,000In Stock39,000 On Order Expected ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional | 15,000In Stock39,000 On Order Expected | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | DO-221AC-2 | 10.4 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L18A TTI: TPSMA6L18A Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes 600W 18V AEC-Q101 5% Uni-Directional | 9,000In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | DO-221AC-2 | 20.6 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L33A TTI: TPSMA6L33A Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Uni-Directional | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-221AC-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L7.5A TTI: TPSMA6L7.5A Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 600W 7.5V AEC-Q101 5% Uni-Directional | 3,000In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | DO-221AC-2 | 46.6 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L13A TTI: TPSMA6L13A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 13V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | DO-221AC-2 | 28 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L85A TTI: TPSMA6L85A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 85V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | DO-221AC-2 | 4.4 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L30A TTI: TPSMA6L30A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 30V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-221AC-2 | 12.4 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L10A TTI: TPSMA6L10A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 10V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | DO-221AC-2 | 35.3 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L51A TTI: TPSMA6L51A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 51V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | DO-221AC-2 | 7.3 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L22A TTI: TPSMA6L22A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | DO-221AC-2 | 16.9 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L48A TTI: TPSMA6L48A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 48V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | DO-221AC-2 | 7.8 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L6.0A TTI: TPSMA6L6.0A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 6V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | DO-221AC-2 | 58.3 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L17A TTI: TPSMA6L17A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 17V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | DO-221AC-2 | 21.8 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L12A TTI: TPSMA6L12A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | DO-221AC-2 | 30.2 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L43A TTI: TPSMA6L43A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 43V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | DO-221AC-2 | 8.7 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L54A TTI: TPSMA6L54A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 54V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | DO-221AC-2 | 6.9 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L60A TTI: TPSMA6L60A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 60V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | DO-221AC-2 | 6.2 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L75A TTI: TPSMA6L75A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 75V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | DO-221AC-2 | 5 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L58A TTI: TPSMA6L58A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 58V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | DO-221AC-2 | 6.5 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L14A TTI: TPSMA6L14A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 14V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | DO-221AC-2 | 25.9 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L5.0A TTI: TPSMA6L5.0A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 5V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-221AC-2 | 65.3 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L26A TTI: TPSMA6L26A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 26V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | DO-221AC-2 | 14.3 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L24A TTI: TPSMA6L24A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 24V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | DO-221AC-2 | 15.5 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L64A TTI: TPSMA6L64A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 64V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | DO-221AC-2 | 5.9 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel | ||||
Mfr: TPSMA6L28A TTI: TPSMA6L28A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 28V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | DO-221AC-2 | 13.3 A | 600 W | 8 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | TPSMA6L | AEC-Q100 | Reel |
- 1
- 2