TP5.0SMDJ - ESD Protection Diodes / TVS Diodes
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TP5.0SMDJ70CA TTI: TP5.0SMDJ70CA Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 3,000In Stock | Bidirectional | 1 Channel | 70 V | SMD/SMT | SMC (DO-214AB) | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | |||||||
Mfr: TP5.0SMDJ180A TTI: TP5.0SMDJ180A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 180 V | SMD/SMT | 292 V | 200 V | DO-214AB-2 | 131.3 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ43CA TTI: TP5.0SMDJ43CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 72.1 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ200CA TTI: TP5.0SMDJ200CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 200 V | SMD/SMT | 325 V | 224 V | DO-214AB-2 | 115.5 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ51CA TTI: TP5.0SMDJ51CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMC (DO-214AB) | 60.7 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ85A TTI: TP5.0SMDJ85A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 85 V | SMD/SMT | SMC (DO-214AB) | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | |||||||
Mfr: TP5.0SMDJ100A TTI: TP5.0SMDJ100A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 100 V | SMD/SMT | 162 V | 111 V | SMC (DO-214AB) | 30.9 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ150A TTI: TP5.0SMDJ150A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMC (DO-214AB) | 20.6 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ170CA TTI: TP5.0SMDJ170CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMC (DO-214AB) | 18.2 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ220A TTI: TP5.0SMDJ220A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 220 V | SMD/SMT | 357 V | 244 V | DO-214AB-2 | 105.8 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ300A TTI: TP5.0SMDJ300A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 300 V | SMD/SMT | 487 V | 335 V | DO-214AB-2 | 77.3 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ350CA TTI: TP5.0SMDJ350CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 350 V | SMD/SMT | 568 V | 391 V | DO-214AB-2 | 66.8 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ110A TTI: TP5.0SMDJ110A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 110 V | SMD/SMT | 177 V | 122 V | SMC (DO-214AB) | 28.3 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ40CA TTI: TP5.0SMDJ40CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 77.6 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ400CA TTI: TP5.0SMDJ400CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 400 V | SMD/SMT | 649 V | 447 V | SMC (DO-214AB) | 58.5 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ130A TTI: TP5.0SMDJ130A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMC (DO-214AB) | 24 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ170A TTI: TP5.0SMDJ170A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMC (DO-214AB) | 18.2 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ58CA TTI: TP5.0SMDJ58CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 53.5 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | ||||
Mfr: TP5.0SMDJ90A TTI: TP5.0SMDJ90A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 90 V | SMD/SMT | SMC (DO-214AB) | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | AEC-Q101 | Reel | |||||||
Mfr: TP5.0SMDJ220CA TTI: TP5.0SMDJ220CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 220 V | SMD/SMT | 357 V | 244 V | DO-214AB-2 | 105.8 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ250CA TTI: TP5.0SMDJ250CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 250 V | SMD/SMT | 406 V | 279 V | DO-214AB-2 | 93 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ350A TTI: TP5.0SMDJ350A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 350 V | SMD/SMT | 568 V | 391 V | DO-214AB-2 | 66.8 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ300CA TTI: TP5.0SMDJ300CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 300 V | SMD/SMT | 487 V | 335 V | DO-214AB-2 | 77.3 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ200A TTI: TP5.0SMDJ200A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 200 V | SMD/SMT | 325 V | 224 V | DO-214AB-2 | 115.5 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel | |||||
Mfr: TP5.0SMDJ250A TTI: TP5.0SMDJ250A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 250 V | SMD/SMT | 406 V | 279 V | DO-214AB-2 | 93 A | 5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TP5.0SMDJ | Reel |
- 1
- 2