SZSMF6L - ESD Protection Diodes / TVS Diodes
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SZSMF6L16CAT3G TTI: SZSMF6L16CAT3G Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 16V BI SOD-123FL TR13 | 15,000In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SOD-123FL-2 | 23.1 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L12AT3G TTI: SZSMF6L12AT3G Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 12V UNI SOD-123FL TR13 | 15,000In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123FL-2 | 30.2 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L14AT3G TTI: SZSMF6L14AT3G Littelfuse Availability: 15,000In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 14V UNI SOD-123FL TR13 | 15,000In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SOD-123FL-2 | 25.8 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L16AT3G TTI: SZSMF6L16AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 16V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SOD-123FL-2 | 23.1 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L11AT3G TTI: SZSMF6L11AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 11V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SOD-123FL-2 | 33 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L51CAT3G TTI: SZSMF6L51CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 51V BI SOD-123FL TR13 | 0In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SOD-123FL-2 | 7.3 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L17AT3G TTI: SZSMF6L17AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 17V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SOD-123FL-2 | 21.7 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L20AT3G TTI: SZSMF6L20AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 20V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123FL-2 | 18.5 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L48AT3G TTI: SZSMF6L48AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 48V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SOD-123FL-2 | 7.7 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L64CAT3G TTI: SZSMF6L64CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 64V BI SOD-123FL TR13 | 0In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SOD-123FL-2 | 5.8 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L75AT3G TTI: SZSMF6L75AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 75V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SOD-123FL-2 | 4.9 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L58CAT3G TTI: SZSMF6L58CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 58V BI SOD-123FL TR13 | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SOD-123FL-2 | 6.4 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L24CAT3G TTI: SZSMF6L24CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 24V BI SOD-123FL TR13 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123FL-2 | 15.4 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L28AT3G TTI: SZSMF6L28AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 28V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SOD-123FL-2 | 13.2 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L43AT3G TTI: SZSMF6L43AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 43V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SOD-123FL-2 | 8.6 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L58AT3G TTI: SZSMF6L58AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 58V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SOD-123FL-2 | 6.4 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L7.0AT3G TTI: SZSMF6L7.0AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 7V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SOD-123FL-2 | 50 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L9.0AT3G TTI: SZSMF6L9.0AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 9V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10 V | SOD-123FL-2 | 39 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L30CAT3G TTI: SZSMF6L30CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 30V BI SOD-123FL TR13 | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123FL-2 | 12.4 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L6.5AT3G TTI: SZSMF6L6.5AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 6.5V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SOD-123FL-2 | 53.6 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L17CAT3G TTI: SZSMF6L17CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 17V BI SOD-123FL TR13 | 0In Stock | Bidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SOD-123FL-2 | 21.7 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L26AT3G TTI: SZSMF6L26AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 26V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SOD-123FL-2 | 14.2 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L36AT3G TTI: SZSMF6L36AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 36V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123FL-2 | 10.3 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L40AT3G TTI: SZSMF6L40AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 40V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SOD-123FL-2 | 9.3 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel | |||||
Mfr: SZSMF6L45AT3G TTI: SZSMF6L45AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Zen TVS 600W 45V UNI SOD-123FL TR13 | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SOD-123FL-2 | 8.3 A | 600 W | 30 kV | 230 kV | - 55 C | + 175 C | TVS Diodes | SZSMF6L | Reel |