SZP6SMBxxxAT3G - ESD Protection Diodes / TVS Diodes
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SZP6SMB150AT3G TTI: SZP6SMB150AT3G Littelfuse Availability: 2,500In StockESD Protection Diodes / TVS Diodes 150V 600W UNI-DIR SZP6SMB AEC-Q101 | 2,500In Stock | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMB (DO-214AA) | 2.9 A | 600 W | 150 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB36AT3G TTI: SZP6SMB36AT3G Littelfuse Availability: 5,000In StockESD Protection Diodes / TVS Diodes 36V 600W UNI-DIR SZP6SMB AEC-Q101 | 5,000In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12 A | 600 W | 540 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB20AT3G TTI: SZP6SMB20AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 20V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMB (DO-214AA) | 22 A | 600 W | 910 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB10AT3G TTI: SZP6SMB10AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER DO-214 600W 10V | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 14.5 V | 7.02 V | SMB (DO-214AA) | 41 A | 600 W | 2.3 nF | - 65 C | + 150 C | SZP6SMBxxxAT3G | Reel | ||||||
Mfr: SZP6SMB7.5AT3G TTI: SZP6SMB7.5AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER DO-214 600W 7.5V | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 11.3 V | 7.13 V | SMB (DO-214AA) | 53 A | 600 W | 2.18 nF | 16 kV | 16 kV | - 65 C | + 150 C | SZP6SMBxxxAT3G | Reel | ||||
Mfr: SZP6SMB8.2AT3G TTI: SZP6SMB8.2AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER DO-214 600W 8.2V | 0In Stock | Unidirectional | 1 Channel | 8.2 V | SMD/SMT | 12.1 V | 7.79 V | SMB (DO-214AA) | 50 A | 600 W | 2.015 nF | 16 kV | 16 kV | - 65 C | + 150 C | SZP6SMBxxxAT3G | Reel | ||||
Mfr: SZP6SMB39AT3G TTI: SZP6SMB39AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 39V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMB (DO-214AA) | 11.2 A | 600 W | 500 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB22AT3G TTI: SZP6SMB22AT3G Littelfuse ESD Protection Diodes / TVS Diodes 22V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMB (DO-214AA) | 20 A | 600 W | 835 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB33AT3G TTI: SZP6SMB33AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 33V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.2 A | 600 W | 585 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB13AT3G TTI: SZP6SMB13AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 13V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 11.1 V | SMD/SMT | 18.2 V | 12.4 V | SMB (DO-214AA) | 33 A | 600 W | 1.335 nF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB30AT3G TTI: SZP6SMB30AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 30V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.4 A | 600 W | 635 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB51AT3G TTI: SZP6SMB51AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 51V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | SMB (DO-214AA) | 8.6 A | 600 W | 395 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB12AT3G TTI: SZP6SMB12AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 12V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMB (DO-214AA) | 36 A | 600 W | 1.435 nF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB43AT3G TTI: SZP6SMB43AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER DO-214 600W 43V | 0In Stock | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMB (DO-214AA) | 10.1 A | 600 W | 460 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | Reel | ||||||
Mfr: SZP6SMB68AT3G TTI: SZP6SMB68AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER DO-214 600W 68V | 0In Stock | Unidirectional | 1 Channel | 68 V | SMD/SMT | 92 V | 64.6 V | SMB (DO-214AA) | 6.5 A | 600 W | 305 pF | 16 kV | 16 kV | - 65 C | + 150 C | SZP6SMBxxxAT3G | Reel | ||||
Mfr: SZP6SMB75AT3G TTI: SZP6SMB75AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 75V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 64.1 V | SMD/SMT | 103 V | 71.3 V | SMB (DO-214AA) | 5.8 A | 600 W | 280 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB82AT3G TTI: SZP6SMB82AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 82V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 82 V | SMD/SMT | 113 V | 78.8 V | SMB (DO-214AA) | 5.3 A | 600 W | 280 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB24AT3G TTI: SZP6SMB24AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 24V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMB (DO-214AA) | 18 A | 600 W | 775 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB62AT3G TTI: SZP6SMB62AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 62V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMB (DO-214AA) | 7.1 A | 600 W | 335 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB15AT3G TTI: SZP6SMB15AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28 A | 600 W | 1.175 nF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB160AT3G TTI: SZP6SMB160AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 160V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 136 V | SMD/SMT | 219 V | 152 V | SMB (DO-214AA) | 2.7 A | 600 W | 140 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB91AT3G TTI: SZP6SMB91AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 91V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 91 V | SMD/SMT | 125 V | 95.5 V | SMB (DO-214AA) | 4.8 A | 600 W | 235 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB9.1AT3G TTI: SZP6SMB9.1AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER DO-214 600W 9.1V | 0In Stock | Unidirectional | 1 Channel | 9.1 V | SMD/SMT | 13.4 V | 8.65 V | SMB (DO-214AA) | 45 A | 600 W | 1.835 nF | 16 kV | 16 kV | - 65 C | + 150 C | SZP6SMBxxxAT3G | Reel | ||||
Mfr: SZP6SMB56AT3G TTI: SZP6SMB56AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 56V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMB (DO-214AA) | 7.8 A | 600 W | 365 pF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel | |||||
Mfr: SZP6SMB16AT3G TTI: SZP6SMB16AT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 16V 600W UNI-DIR SZP6SMB AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMB (DO-214AA) | 27 A | 600 W | 1.11 nF | - 65 C | + 150 C | SZP6SMBxxxAT3G | AEC-Q101 | Reel |
- 1
- 2