SZ1SMBxxxAT3G - ESD Protection Diodes / TVS Diodes

45 Results
45 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SZ1SMB60AT3G
TTI: SZ1SMB60AT3G
Littelfuse
Availability:

10,000In Stock

2,500 On Order
Expected 21-Oct-26
ESD Protection Diodes / TVS Diodes 60V 600W UNI-DIR SZ1SMB AEC-Q101

10,000In Stock

2,500 On Order
Expected 21-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMB (DO-214AA)
6.2 A
600 W
300 pF
- 65 C
+ 150 C
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB5.0AT3G
TTI: SZ1SMB5.0AT3G
Littelfuse
Availability:

2,500In Stock

ESD Protection Diodes / TVS Diodes 5V 600W UNI-DIR SZ1SMB AEC-Q101

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
2.7 nF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB30AT3G
TTI: SZ1SMB30AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 30V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
555 pF
- 65 C
+ 150 C
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB26AT3G
TTI: SZ1SMB26AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 26V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMB (DO-214AA)
14.2 A
600 W
630 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB36AT3G
TTI: SZ1SMB36AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 36V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.3 A
600 W
470 pF
- 65 C
+ 150 C
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB18AT3G
TTI: SZ1SMB18AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 18V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.5 A
600 W
870 pF
- 65 C
+ 150 C
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB22AT3G
TTI: SZ1SMB22AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 22V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMB (DO-214AA)
16.9 A
600 W
730 pF
- 65 C
+ 150 C
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB51AT3G
TTI: SZ1SMB51AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 51V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMB (DO-214AA)
7.3 A
600 W
345 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB16AT3G
TTI: SZ1SMB16AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 16V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMB (DO-214AA)
23.1 A
600 W
965 pF
- 65 C
+ 150 C
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB17AT3G
TTI: SZ1SMB17AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 17V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMB (DO-214AA)
21.7 A
600 W
915 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB28AT3G
TTI: SZ1SMB28AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 28V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMB (DO-214AA)
13.2 A
600 W
590 pF
- 65 C
+ 150 C
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB170AT3G
TTI: SZ1SMB170AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 170V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SMB (DO-214AA)
2.2 A
600 W
120 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB40AT3G
TTI: SZ1SMB40AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
430 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB75AT3G
TTI: SZ1SMB75AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 75V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
75 V
SMD/SMT
121 V
83.3 V
SMB (DO-214AA)
4.9 A
600 W
245 pF
16 kV
16 kV
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB8.0AT3G
TTI: SZ1SMB8.0AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 8V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMB (DO-214AA)
44.1 A
600 W
1.78 nF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB85AT3G
TTI: SZ1SMB85AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 85V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
85 V
SMD/SMT
137 V
94.4 V
SMB (DO-214AA)
4.4 A
600 W
220 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB24AT3G
TTI: SZ1SMB24AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 24V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMB (DO-214AA)
15.4 A
600 W
675 pF
- 65 C
+ 150 C
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB7.5AT3G
TTI: SZ1SMB7.5AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 7.5V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMB (DO-214AA)
46.5 A
600 W
1.89 nF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB14AT3G
TTI: SZ1SMB14AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 14V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMB (DO-214AA)
25.8 A
600 W
1.085 nF
- 65 C
+ 150 C
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB160AT3G
TTI: SZ1SMB160AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 160V 600W UNI-DIR SZ1SMB AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
160 V
SMD/SMT
259 V
178 V
SMB (DO-214AA)
2.3 A
600 W
125 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB10AT3G
TTI: SZ1SMB10AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMB (DO-214AA)
35.3 A
600 W
1.46 nF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB110AT3G
TTI: SZ1SMB110AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 110V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
110 V
SMD/SMT
177 V
122 V
SMB (DO-214AA)
3.4 A
600 W
175 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB120AT3G
TTI: SZ1SMB120AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 120V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
120 V
SMD/SMT
193 V
133 V
SMB (DO-214AA)
3.1 A
600 W
160 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB45AT3G
TTI: SZ1SMB45AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 45V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SMB (DO-214AA)
8.3 A
600 W
385 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMB6.0AT3G
TTI: SZ1SMB6.0AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 6V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMB (DO-214AA)
58.3 A
600 W
2.3 nF
16 kV
16 kV
- 65 C
+ 150 C
TVS Diodes
SZ1SMBxxxAT3G
AEC-Q101
Reel
  • 1
  • 2