STS - ESD Protection Diodes / TVS Diodes
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STS232712B451 TTI: STS232712B451 Eaton Electronics Availability: 3,000In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 3,000In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SC-59-3 (SOT-23-3) | 12 A | 400 W | 45 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321360U351 TTI: STS321360U351 Eaton Electronics Availability: 12,000In StockESD Protection Diodes / TVS Diodes ESD 36V UNI | 12,000In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 65 V | 39 V | SOD-323-2 | 6 A | 500 W | 35 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232033B102 TTI: STS232033B102 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V BI | 0In Stock | Bidirectional | 2 Channel | 3.3 V | SMD/SMT | 26 V | 3.6 V | SC-59-3 (SOT-23-3) | 20 A | 360 W | 100 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232150B251 TTI: STS232150B251 Eaton Electronics Availability: 0In Stock6,000 On Order Expected 21-Jun-27 ESD Protection Diodes / TVS Diodes ESD 15V BI | 0In Stock6,000 On Order Expected 21-Jun-27 | Bidirectional | 2 Channel | 15 V | SMD/SMT | 35 V | 16.7 V | SC-59-3 (SOT-23-3) | 10 A | 350 W | 25 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS521050U751 TTI: STS521050U751 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 8 V | SOD-523-2 | 10 A | 150 W | 75 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321050B100 TTI: STS321050B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 17.5 V | 6 V | SOD-323-2 | 20 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232050U152 TTI: STS232050U152 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 16.7 V | 6 V | SC-59-3 (SOT-23-3) | 18 A | 350 W | 150 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232050B751 TTI: STS232050B751 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 16.7 V | 5.5 V | SC-59-3 (SOT-23-3) | 18 A | 360 W | 75 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321360B141 TTI: STS321360B141 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 36V BI | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 70 V | 47.6 V | SOD-323-2 | 6 A | 400 W | 14 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS521033B950 TTI: STS521033B950 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V BI | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 12 V | 3.6 V | SOD-523-2 | 4.5 A | 60 W | 9.5 pF | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||||
Mfr: STS142700UL55 TTI: STS142700UL55 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 70V UNI | 0In Stock | Unidirectional | 1 Channel | 70 V | SMD/SMT | 9 V | 85 V | SOT-143-4 | 24 A | 150 W | 0.55 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321033B401 TTI: STS321033B401 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V BI | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | 3.6 V | SOD-323-2 | 30 A | 400 W | 40 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232120B301 TTI: STS232120B301 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 0In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 25 V | 13.3 V | SC-59-3 (SOT-23-3) | 12 A | 350 W | 30 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS234050UL65 TTI: STS234050UL65 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 13 V | 10 V | SC-59-3 (SOT-23-3) | 8 A | 100 W | 0.65 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321045B502 TTI: STS321045B502 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4.5V BI | 0In Stock | Bidirectional | 1 Channel | 4.5 V | SMD/SMT | 18 V | 6.5 V | SOD-323-2 | 140 A | 2 kW | 450 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321033B100 TTI: STS321033B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V BI | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 17.5 V | 3.6 V | SOD-323-2 | 20 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321033U202 TTI: STS321033U202 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V UNI | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | 4 V | SOD-323-2 | 25 A | 350 W | 200 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS521070U701 TTI: STS521070U701 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 7V UNI | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 16 V | 9.5 V | SOD-523-2 | 9 A | 120 W | 70 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232050UL40 TTI: STS232050UL40 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 9 V | SC-59-3 (SOT-23-3) | 4 A | 60 W | 0.4 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321150B100 TTI: STS321150B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 15V BI | 0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 40 V | 16.7 V | SOD-323-2 | 10 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321240B100 TTI: STS321240B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 54 V | 26.7 V | SOD-323-2 | 9 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS521033U112 TTI: STS521033U112 Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V UNI | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | 4 V | SOD-523-2 | 15 A | 250 W | 110 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232240B151 TTI: Not Assigned Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 60 V | 26.7 V | SC-59-3 (SOT-23-3) | 6 A | 350 W | 15 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321050U182 TTI: Not Assigned Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 6 V | SOD-323-2 | 22 A | 350 W | 180 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321150B351 TTI: Not Assigned Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 30 V | 16.7 V | SOD-323-2 | 10 A | 400 W | 35 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel |