SRV05 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRV05-4HTG-D TTI: SRV05-4HTG-D Littelfuse Availability: 51,000In Stock87,000 On Order Expected ESD Protection Diodes / TVS Diodes ESD 6V UNI | 51,000In Stock87,000 On Order Expected | Unidirectional | 4 Channel | 6 V | SMD/SMT | 15 V | SC-59-6 (SOT-23-6) | 10 A | 150 W | 2.4 pF | 20 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SRV05 | Reel |