SRDA05 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRDA05-4BTG TTI: SRDA05-4BTG Littelfuse Availability: 2,500In Stock10,000 On Order Expected ESD Protection Diodes / TVS Diodes 4CH 30A 5V 8pF Lightning Protection | 2,500In Stock10,000 On Order Expected | Unidirectional | 4 Channel | 5 V | SMD/SMT | 21 V | 6 V | SOIC-8 | 30 A | 600 W | 8 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SRDA05 | Reel |