SPHV - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPHV15-01ETG TTI: SPHV15-01ETG Littelfuse Availability: 10,000In StockESD Protection Diodes / TVS Diodes 1CH 15V 2000W UNI | 10,000In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 22 V | 16.7 V | SOD-882-2 | 5 A | 200 W | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SPHV | Reel | |||||
Mfr: SPHV12-01ETG TTI: SPHV12-01ETG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1CH 12V 2000W UNI | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 25 V | 13.3 V | SOD-882-2 | 8 A | 200 W | 60 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SPHV | Reel | ||||
0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 60 V | 40 V | SOD-882-2 | 2 A | 200 W | 25 pF | 15 kV | 20 kV | - 40 C | + 125 C | TVS Diodes | SPHV | Reel | |||||
Mfr: SPHV24-01ETG TTI: SPHV24-01ETG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1CH 24V 2000W UNI | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 50 V | 26.7 V | SOD-882-2 | 3 A | 200 W | 32 pF | 24 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SPHV | Reel |