SP7538P - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP7538PUTG TTI: SP7538PUTG Littelfuse Availability: 63,000In StockESD Protection Diodes / TVS Diodes 12 KV .5pF Diode Array | 63,000In Stock | Unidirectional | 8 Channel | 5 V | SMD/SMT | 7 V | uDFN-9 | 4 A | 0.5 pF | 12 kV | 25 kV | - 40 C | + 150 C | ESD Suppressors | SP7538P | Reel | ||||||
Mfr: SP7522T-04UTG TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 20KV 5V 0.15pF 2A4ch Diode Array uDFN-5 | Not Available Online | Unidirectional | 4 Channel | SMD/SMT | 7 V | uDFN-5 | 4 A | 0.5 pF | 12 kV | 25 kV | - 40 C | + 150 C | ESD Suppressors | SP7538P | Reel |